Reel Ferrite Beads

Results: 4.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 01005 240ohms 200mA SMD Signal Line 19.167In Stock
Cut Tape
1,80 kr.
1,25 kr.
0,97 kr.
0,858 kr.
Reel
0,485 kr.
Min.: 1
Mult.: 1
: 20.000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 0.2A 139.307In Stock
Cut Tape
0,836 kr.
0,589 kr.
0,463 kr.
0,418 kr.
Reel
0,201 kr.
Min.: 1
Mult.: 1
: 15.000
MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM .15A 37.797In Stock
Cut Tape
2,12 kr.
1,48 kr.
1,15 kr.
1,02 kr.
Reel
0,589 kr.
Min.: 1
Mult.: 1
: 15.000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600Ohm 25% 280mA 77.397In Stock
75.000Expected 14/12/2026
Cut Tape
0,836 kr.
0,574 kr.
0,448 kr.
0,403 kr.
Reel
0,201 kr.
Min.: 1
Mult.: 1
: 15.000
MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 280 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% .23A 53.490In Stock
Cut Tape
1,22 kr.
0,858 kr.
0,664 kr.
0,597 kr.
Reel
0,313 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 40 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA HiSpd Signl AEC-Q200 56.132In Stock
Cut Tape
1,41 kr.
0,992 kr.
0,768 kr.
0,694 kr.
Reel
0,358 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200 179.619In Stock
Cut Tape
1,35 kr.
0,962 kr.
0,753 kr.
0,642 kr.
Reel
0,358 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 84.620In Stock
50.000Expected 01/02/2027
Cut Tape
1,22 kr.
0,858 kr.
0,664 kr.
0,597 kr.
Reel
0,313 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 40 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.4A 113.539In Stock
Cut Tape
0,709 kr.
0,343 kr.
0,283 kr.
0,239 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.2A 233.403In Stock
Cut Tape
0,642 kr.
0,343 kr.
0,269 kr.
0,239 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80 OHM 25% .45A 90.080In Stock
Cut Tape
0,642 kr.
0,343 kr.
0,269 kr.
0,239 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 25% General Signal Line 70.490In Stock
Cut Tape
1,22 kr.
0,858 kr.
0,664 kr.
0,597 kr.
Reel
0,321 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 150 mA 25 % 2.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 89.466In Stock
70.000Expected 06/01/2027
Cut Tape
0,642 kr.
0,388 kr.
0,298 kr.
0,276 kr.
Reel
0,127 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1800 OHM 0.2A 140.363In Stock
Cut Tape
1,22 kr.
0,858 kr.
0,664 kr.
0,597 kr.
Reel
0,313 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA Signal Line AEC-Q200 49.450In Stock
50.000Expected 09/11/2026
Cut Tape
1,35 kr.
0,962 kr.
0,753 kr.
0,671 kr.
Reel
0,373 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 240ohms 25% General Signal Line 113.986In Stock
Cut Tape
0,642 kr.
0,343 kr.
0,276 kr.
0,239 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 600 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 101.121In Stock
Cut Tape
0,642 kr.
0,388 kr.
0,298 kr.
0,276 kr.
Reel
0,142 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 25% General Signal Line 91.069In Stock
Cut Tape
0,642 kr.
0,343 kr.
0,269 kr.
0,239 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 440 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.2A 213.963In Stock
Cut Tape
0,642 kr.
0,343 kr.
0,254 kr.
0,239 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 111.148In Stock
Cut Tape
0,642 kr.
0,388 kr.
0,298 kr.
0,276 kr.
Reel
0,127 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 150mA Signal Line AEC-Q200 361.385In Stock
Cut Tape
0,642 kr.
0,388 kr.
0,298 kr.
0,276 kr.
Reel
0,127 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 150 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 120ohms 25% DCR 0.130ohms 1000mA 94.433In Stock
120.000Expected 21/12/2026
Cut Tape
0,962 kr.
0,656 kr.
0,515 kr.
0,463 kr.
Reel
0,216 kr.
Min.: 1
Mult.: 1
: 15.000
MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohms 800mA Wide Band Power Line 29.488In Stock
40.000Expected 21/12/2026
Cut Tape
1,80 kr.
1,23 kr.
0,97 kr.
0,85 kr.
Reel
0,47 kr.
Min.: 1
Mult.: 1
: 10.000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 600mA Wide Band Power Line 34.858In Stock
Cut Tape
1,73 kr.
1,22 kr.
0,94 kr.
0,798 kr.
Reel
0,604 kr.
Min.: 1
Mult.: 1
: 10.000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10 OHM 25% 3.0A 206.197In Stock
Cut Tape
0,642 kr.
0,418 kr.
0,321 kr.
0,298 kr.
Reel
0,142 kr.
Min.: 1
Mult.: 1
: 10.000
MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel