Reel Ferrite Beads

Results: 4.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1.5K0 25% Tol. High Current 7.909In Stock
Cut Tape
5,65 kr.
3,93 kr.
3,46 kr.
3,08 kr.
Reel
1,66 kr.
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1.5 kOhms 500 mA 25 % 450 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TDK Ferrite Beads GHz Beads,180ohm,0.2A,-55-125C 6.164In Stock
20.000Expected 23/11/2026
Cut Tape
1,41 kr.
0,992 kr.
0,768 kr.
0,694 kr.
Reel
0,373 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 200 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 160Ohms 5K mA 0.01Ohms 2.933In Stock
Cut Tape
7,45 kr.
7,31 kr.
7,06 kr.
6,80 kr.
6,54 kr.
Reel
5,70 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 160 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 550Ohms 4K mA 0.035Ohms 2.506In Stock
Cut Tape
7,45 kr.
7,31 kr.
7,06 kr.
6,80 kr.
6,54 kr.
Reel
5,70 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 550 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 600Ohms 4K mA 0.025Ohms 2.980In Stock
Cut Tape
7,45 kr.
7,31 kr.
7,06 kr.
6,80 kr.
6,54 kr.
Reel
5,70 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 % 25 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 800Ohms 8K mA 0.01Ohms 12.196In Stock
8.000Expected 04/12/2026
Cut Tape
7,45 kr.
7,31 kr.
7,06 kr.
6,80 kr.
6,54 kr.
Reel
5,70 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 9.085In Stock
13.500Expected 07/01/2027
Cut Tape
11,49 kr.
8,06 kr.
6,86 kr.
6,03 kr.
Reel
3,87 kr.
Min.: 1
Mult.: 1
: 1.500
BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO 3.163In Stock
25.500On Order
Cut Tape
10,89 kr.
7,53 kr.
6,48 kr.
5,73 kr.
Reel
3,64 kr.
Min.: 1
Mult.: 1
: 1.500
BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO 16.455In Stock
12.000Expected 15/02/2027
Cut Tape
6,93 kr.
4,82 kr.
4,15 kr.
3,69 kr.
3,64 kr.
Reel
3,64 kr.
Min.: 1
Mult.: 1
: 1.500
BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 600Ohm 2000mA AECQ2 273.584In Stock
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,05 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8 OHM 159.098In Stock
232.000On Order
Cut Tape
3,14 kr.
2,16 kr.
1,88 kr.
1,67 kr.
Reel
0,85 kr.
Min.: 1
Mult.: 1
: 4.000
BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 100MHZ 95.959In Stock
Cut Tape
6,86 kr.
4,79 kr.
4,12 kr.
3,66 kr.
3,61 kr.
Reel
3,61 kr.
Min.: 1
Mult.: 1
: 1.500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 143.779In Stock
370.000On Order
Cut Tape
4,56 kr.
3,30 kr.
2,86 kr.
2,58 kr.
Reel
1,35 kr.
Min.: 1
Mult.: 1
: 2.500
BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 2200 OHM 25% .15A 303.903In Stock
Cut Tape
1,22 kr.
0,858 kr.
0,664 kr.
0,597 kr.
Reel
0,313 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200 69.880In Stock
Cut Tape
6,03 kr.
4,17 kr.
3,59 kr.
3,19 kr.
Reel
1,82 kr.
Min.: 1
Mult.: 1
: 1.000
LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1In Stock
Cut Tape
4,36 kr.
3,01 kr.
2,63 kr.
2,34 kr.
Reel
1,27 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 9.8 Ohms 2.1 A 30 % 53 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Delevan Ferrite Beads 47 OHM @100MHZ FERRITE BEAD 1.186In Stock
Cut Tape
12,31 kr.
8,50 kr.
7,31 kr.
6,42 kr.
Reel
4,42 kr.
Min.: 1
Mult.: 1
: 1.000
No
4221 Ferrite Beads 22 Ohms 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100mOhms, 0805, Multilayer Ferrite Chip Beads 41.724In Stock
Cut Tape
3,33 kr.
2,33 kr.
2,03 kr.
1,62 kr.
Reel
0,895 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
PB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 2-Phase 0.25mohm -40 / 125C 1.800In Stock
Cut Tape
25,44 kr.
17,38 kr.
14,85 kr.
12,91 kr.
Reel
11,04 kr.
Min.: 1
Mult.: 1
: 600
PGL725XHLT Power Beads SMD/SMT 250 uOhms - 40 C + 125 C 12.3 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 4-Phase 0.25mohm -40 125C 1.775In Stock
Cut Tape
30,44 kr.
20,89 kr.
17,68 kr.
15,37 kr.
Reel
13,80 kr.
Min.: 1
Mult.: 1
: 600
PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 24.35 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 1KOhms 480mA 0402 0.48Ohms 52.397In Stock
Cut Tape
0,895 kr.
0,813 kr.
0,798 kr.
0,768 kr.
0,709 kr.
Reel
0,709 kr.
Min.: 1
Mult.: 1
: 10.000
WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 0201 PER /100 15.142In Stock
60.000On Order
Cut Tape
15,14 kr.
10,29 kr.
8,73 kr.
7,68 kr.
Reel
5,10 kr.
Min.: 1
Mult.: 1
Max.: 15.000
: 15.000
BLA03 Filters SMD/SMT 0201 (0603 metric) 1.5 kOhms 100 mA 40 % 3 Ohms - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 120ohm 25% 5A AEC-Q200 DC PWR Line 109.071In Stock
Cut Tape
2,63 kr.
1,85 kr.
1,43 kr.
1,28 kr.
Reel
0,664 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 8.646In Stock
Cut Tape
3,40 kr.
2,35 kr.
2,04 kr.
1,82 kr.
Reel
0,97 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 DC PWR Line 111.439In Stock
Cut Tape
2,31 kr.
1,62 kr.
1,34 kr.
1,13 kr.
Reel
0,664 kr.
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel