Reel Ferrite Beads

Results: 4.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay Ferrite Beads 600ohms 1.5A 1206 AEC-Q200 5.882In Stock
Cut Tape
0,895 kr.
0,634 kr.
0,50 kr.
0,448 kr.
Reel
0,224 kr.
Min.: 1
Mult.: 1
: 3.000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3A 61.737In Stock
Cut Tape
0,642 kr.
0,283 kr.
0,224 kr.
0,201 kr.
Reel
0,119 kr.
Min.: 1
Mult.: 1
: 4.000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 220Ohms SMT FERRITE CHIP BEAD 149.933In Stock
Cut Tape
0,642 kr.
0,164 kr.
0,142 kr.
0,112 kr.
Reel
0,06 kr.
Min.: 1
Mult.: 1
Max.: 200.000
: 4.000
FB Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 250 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 60ohm 25% 9.490In Stock
Cut Tape
1,65 kr.
0,753 kr.
0,656 kr.
0,522 kr.
Reel
0,269 kr.
Min.: 1
Mult.: 1
: 4.000
CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 70ohm 25% 4.198In Stock
Cut Tape
1,72 kr.
1,22 kr.
1,20 kr.
Reel
1,20 kr.
Min.: 1
Mult.: 1
: 10.000
CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 120ohm 25% 1.593In Stock
Cut Tape
1,65 kr.
0,753 kr.
0,656 kr.
0,522 kr.
Reel
0,269 kr.
Min.: 1
Mult.: 1
: 4.000
CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 60ohm 25% 2.782In Stock
Cut Tape
1,13 kr.
0,791 kr.
0,686 kr.
0,545 kr.
Reel
0,455 kr.
Min.: 1
Mult.: 1
: 3.000
CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 1K 25% Low Speed Signal 7.180In Stock
Cut Tape
1,72 kr.
1,22 kr.
1,05 kr.
0,843 kr.
0,724 kr.
Reel
0,716 kr.
Min.: 1
Mult.: 1
: 10.000
CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 30ohm 25% 905In Stock
Cut Tape
1,13 kr.
0,791 kr.
0,686 kr.
0,545 kr.
Reel
0,291 kr.
Min.: 1
Mult.: 1
: 3.000
CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole 808In Stock
Cut Tape
21,48 kr.
14,77 kr.
12,61 kr.
11,19 kr.
Reel
8,06 kr.
Min.: 1
Mult.: 1
: 1.000
No
4212 Ferrite Wound Beads Axial 750 Ohms 10.5 mm 6.35 mm Reel, Cut Tape
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 2.418In Stock
Cut Tape
10,07 kr.
6,99 kr.
5,96 kr.
5,30 kr.
Reel
3,78 kr.
Min.: 1
Mult.: 1
: 3.000
EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 2.885In Stock
Cut Tape
7,45 kr.
5,19 kr.
4,47 kr.
3,96 kr.
Reel
2,33 kr.
Min.: 1
Mult.: 1
: 4.000
EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 3.311In Stock
Cut Tape
7,91 kr.
5,42 kr.
4,64 kr.
4,11 kr.
Reel
2,75 kr.
Min.: 1
Mult.: 1
: 4.000
EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 120ohm 25% Low Speed Signal 12.973In Stock
Cut Tape
1,65 kr.
1,16 kr.
0,903 kr.
0,806 kr.
Reel
0,373 kr.
Min.: 1
Mult.: 1
: 10.000
CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 30ohm 25% 26.016In Stock
Cut Tape
1,28 kr.
0,85 kr.
0,739 kr.
0,582 kr.
Reel
0,313 kr.
Min.: 1
Mult.: 1
: 4.000
CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 3.400In Stock
Cut Tape
7,91 kr.
5,42 kr.
4,64 kr.
4,11 kr.
Reel
2,33 kr.
Min.: 1
Mult.: 1
: 4.000
EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE301P
KOA Speer Ferrite Beads 1206 300ohm 25% 2.548In Stock
Cut Tape
1,13 kr.
0,791 kr.
0,686 kr.
0,545 kr.
Reel
0,291 kr.
Min.: 1
Mult.: 1
: 3.000
CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD202P
KOA Speer Ferrite Beads 0603 2K 25% 3.870In Stock
Cut Tape
1,80 kr.
0,821 kr.
0,716 kr.
0,567 kr.
Reel
0,291 kr.
Min.: 1
Mult.: 1
: 4.000
CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 150 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD121P
KOA Speer Ferrite Beads 0805 120ohm 25% 264In Stock
4.000Expected 09/08/2027
Cut Tape
1,80 kr.
0,821 kr.
0,716 kr.
0,567 kr.
Reel
0,291 kr.
Min.: 1
Mult.: 1
: 4.000
CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD300P
KOA Speer Ferrite Beads 0603 30ohm 25% 3.310In Stock
Cut Tape
1,65 kr.
0,753 kr.
0,656 kr.
0,522 kr.
Reel
0,269 kr.
Min.: 1
Mult.: 1
: 4.000
CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 600 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 27.311In Stock
Cut Tape
7,25 kr.
5,08 kr.
4,37 kr.
3,87 kr.
Reel
3,87 kr.
Min.: 1
Mult.: 1
: 1.500
BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole 817In Stock
Cut Tape
21,48 kr.
14,77 kr.
12,61 kr.
11,19 kr.
Reel
8,13 kr.
Min.: 1
Mult.: 1
: 1.000
No
4212 Ferrite Wound Beads Axial 600 Ohms 10.5 mm 6.35 mm 6.35 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 20V 24A 170nH 2Phase 0.2mOhms 125C 875In Stock
Cut Tape
33,87 kr.
23,13 kr.
19,55 kr.
17,08 kr.
Reel
15,07 kr.
Min.: 1
Mult.: 1
: 900
PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 3Phase 0.2mOhms 125C 888In Stock
Cut Tape
36,63 kr.
24,99 kr.
21,11 kr.
18,43 kr.
Reel
16,56 kr.
Min.: 1
Mult.: 1
: 900
PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 18.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 4Phase 0.2mOhms 125C 888In Stock
Cut Tape
39,39 kr.
26,78 kr.
22,68 kr.
19,69 kr.
Reel
18,05 kr.
Min.: 1
Mult.: 1
: 900
PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 24.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel