Reel Ferrite Beads

Results: 4.834
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C 7.625In Stock
Cut Tape
1,92 kr.
1,34 kr.
1,17 kr.
0,933 kr.
Reel
0,552 kr.
Min.: 1
Mult.: 1
: 3.000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 2.980In Stock
Cut Tape
1,16 kr.
0,291 kr.
0,254 kr.
0,209 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 32.935In Stock
Cut Tape
1,16 kr.
0,291 kr.
0,254 kr.
0,209 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
: 4.000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
4.868In Stock
Cut Tape
1,28 kr.
0,582 kr.
0,507 kr.
0,41 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 10.000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 3.746In Stock
30.000On Order
Cut Tape
1,03 kr.
0,709 kr.
0,619 kr.
0,492 kr.
Reel
0,231 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% K Gen C 9.092In Stock
Cut Tape
2,44 kr.
1,53 kr.
1,28 kr.
1,17 kr.
Reel
0,634 kr.
Min.: 1
Mult.: 1
: 4.000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 400mA 39.580In Stock
Cut Tape
0,836 kr.
0,485 kr.
0,425 kr.
0,343 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@89OHM 16.657In Stock
Cut Tape
1,73 kr.
1,23 kr.
0,955 kr.
0,85 kr.
Reel
0,44 kr.
Min.: 1
Mult.: 1
: 13.500
27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A 55.575In Stock
Cut Tape
0,642 kr.
0,276 kr.
0,239 kr.
0,216 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
MH1608-T SMD/SMT 150 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 25.386In Stock
Cut Tape
1,16 kr.
0,806 kr.
0,753 kr.
0,642 kr.
Reel
0,343 kr.
Min.: 1
Mult.: 1
: 3.000
MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11.232In Stock
Cut Tape
2,05 kr.
1,42 kr.
1,24 kr.
0,985 kr.
Reel
0,582 kr.
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.000In Stock
Cut Tape
3,08 kr.
2,16 kr.
1,67 kr.
1,48 kr.
Reel
0,828 kr.
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 11.256In Stock
Cut Tape
1,09 kr.
0,791 kr.
0,619 kr.
0,552 kr.
Reel
0,44 kr.
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1.25 A 25 % 45 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,HZ 19.981In Stock
Cut Tape
1,54 kr.
1,04 kr.
0,903 kr.
0,724 kr.
Reel
0,388 kr.
Min.: 1
Mult.: 1
: 4.000
HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD 13.408In Stock
Cut Tape
1,22 kr.
0,85 kr.
0,664 kr.
0,589 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 3.000
LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multi-Layer ChipBead 10Ohm 25% 100MHz 22.680In Stock
Cut Tape
1,16 kr.
0,821 kr.
0,642 kr.
0,574 kr.
Reel
0,269 kr.
Min.: 1
Mult.: 1
: 10.000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@30OHM 12.173In Stock
Cut Tape
1,80 kr.
1,26 kr.
0,985 kr.
0,873 kr.
Reel
0,448 kr.
Min.: 1
Mult.: 1
: 13.500
27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A 51.787In Stock
Cut Tape
0,642 kr.
0,306 kr.
0,261 kr.
0,239 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
: 4.000
MH1608-T SMD/SMT 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 13.305In Stock
Cut Tape
1,67 kr.
1,16 kr.
0,895 kr.
0,806 kr.
Reel
0,395 kr.
Min.: 1
Mult.: 1
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 30% 4.874In Stock
Cut Tape
3,85 kr.
2,70 kr.
2,33 kr.
2,08 kr.
Reel
1,09 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 700 mA 30 % 685 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 0.25ohms 500mA 25.990In Stock
Cut Tape
0,768 kr.
0,567 kr.
0,44 kr.
0,395 kr.
Reel
0,313 kr.
Min.: 1
Mult.: 1
: 4.000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 500 mA 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 35.570In Stock
Cut Tape
0,895 kr.
0,522 kr.
0,455 kr.
0,366 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 30.138In Stock
Cut Tape
1,03 kr.
0,694 kr.
0,597 kr.
0,485 kr.
Reel
0,254 kr.
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A 55.390In Stock
Cut Tape
0,642 kr.
0,269 kr.
0,239 kr.
0,216 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
MH1608-T SMD/SMT 300 Ohms 2.2 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 75 ohms 25% HIGH CURRENT 4.942In Stock
Cut Tape
3,33 kr.
2,32 kr.
2,02 kr.
1,81 kr.
Reel
0,94 kr.
Min.: 1
Mult.: 1
: 2.000
MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel