Reel Ferrite Beads

Results: 4.834
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads 75 ohms 25% HIGH CURRENT 4.942In Stock
Cut Tape
3,33 kr.
2,32 kr.
2,02 kr.
1,81 kr.
Reel
0,94 kr.
Min.: 1
Mult.: 1
: 2.000
MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohm 200mA .8Ohm AEC-Q200 19.031In Stock
Cut Tape
1,60 kr.
1,58 kr.
1,45 kr.
1,29 kr.
Reel
0,545 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.429In Stock
Cut Tape
1,86 kr.
1,28 kr.
1,10 kr.
0,88 kr.
Reel
0,522 kr.
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz 5A Thru-hole 6.123In Stock
Cut Tape
2,89 kr.
2,01 kr.
1,55 kr.
1,38 kr.
Reel
0,768 kr.
Min.: 1
Mult.: 1
: 4.500
28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C 7.665In Stock
Cut Tape
1,22 kr.
0,821 kr.
0,709 kr.
0,574 kr.
Reel
0,306 kr.
Min.: 1
Mult.: 1
: 4.000
ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C 29.890In Stock
Cut Tape
0,962 kr.
0,246 kr.
0,209 kr.
0,172 kr.
Reel
0,09 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 66.663In Stock
Cut Tape
0,709 kr.
0,306 kr.
0,269 kr.
0,216 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
: 10.000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 500ohms 25%
4.205In Stock
Cut Tape
1,22 kr.
0,821 kr.
0,701 kr.
0,582 kr.
Reel
0,298 kr.
Min.: 1
Mult.: 1
: 3.000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25%
675In Stock
1.000Expected 12/04/2027
Cut Tape
3,27 kr.
2,27 kr.
1,96 kr.
1,57 kr.
Reel
0,94 kr.
Min.: 1
Mult.: 1
: 1.000
ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 2.717In Stock
Cut Tape
1,09 kr.
0,731 kr.
0,634 kr.
0,507 kr.
Reel
0,276 kr.
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.977In Stock
Cut Tape
3,66 kr.
2,53 kr.
2,20 kr.
1,96 kr.
Reel
1,06 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 6.747In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,254 kr.
0,209 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
: 15.000
ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms @ 100MHz 0.150 A 400.00 mOhm 2.221In Stock
Cut Tape
0,768 kr.
0,351 kr.
0,306 kr.
0,246 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
: 10.000
ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 150 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 50R 25% A Gen C 18.375In Stock
Cut Tape
1,35 kr.
0,865 kr.
0,724 kr.
0,664 kr.
Reel
0,328 kr.
Min.: 1
Mult.: 1
: 15.000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1.464In Stock
Cut Tape
19,69 kr.
13,58 kr.
11,64 kr.
10,29 kr.
Reel
7,27 kr.
Min.: 1
Mult.: 1
: 2.000
25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 7A 5mOhms AEC-Q200 2.470In Stock
Cut Tape
5,84 kr.
5,83 kr.
5,43 kr.
5,18 kr.
4,92 kr.
Reel
4,45 kr.
Min.: 1
Mult.: 1
: 2.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM Alternate Sizing Guide Below 37.057In Stock
Cut Tape
0,642 kr.
0,395 kr.
0,313 kr.
0,283 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 10ohms Impedance@100MHz 8.273In Stock
Cut Tape
0,836 kr.
0,373 kr.
0,328 kr.
0,261 kr.
Reel
0,134 kr.
Min.: 1
Mult.: 1
: 4.000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30uH 25% HIGH IMPEDANCE 12.000In Stock
Cut Tape
0,836 kr.
0,373 kr.
0,328 kr.
0,261 kr.
Reel
0,134 kr.
Min.: 1
Mult.: 1
: 4.000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 16.000In Stock
Cut Tape
0,895 kr.
0,395 kr.
0,343 kr.
0,276 kr.
Reel
0,142 kr.
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 2.000In Stock
Cut Tape
1,09 kr.
0,492 kr.
0,433 kr.
0,343 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 3.527In Stock
Cut Tape
1,48 kr.
1,03 kr.
0,895 kr.
0,709 kr.
Reel
0,388 kr.
Min.: 1
Mult.: 1
: 4.000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 15.815In Stock
Cut Tape
0,895 kr.
0,41 kr.
0,351 kr.
0,291 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
: 4.000
BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=35 mOhms - 55 C to + 125 C 7.861In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,254 kr.
0,209 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 40 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5uh 25% 10.590In Stock
Cut Tape
1,28 kr.
0,88 kr.
0,753 kr.
0,612 kr.
Reel
0,515 kr.
Min.: 1
Mult.: 1
: 3.000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel