Reel Ferrite Beads

Results: 4.834
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A 55.575In Stock
Cut Tape
0,642 kr.
0,276 kr.
0,239 kr.
0,216 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
MH1608-T SMD/SMT 150 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 25.386In Stock
Cut Tape
1,16 kr.
0,806 kr.
0,753 kr.
0,642 kr.
Reel
0,343 kr.
Min.: 1
Mult.: 1
: 3.000
MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11.232In Stock
Cut Tape
2,05 kr.
1,42 kr.
1,24 kr.
0,985 kr.
Reel
0,582 kr.
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.000In Stock
Cut Tape
3,08 kr.
2,16 kr.
1,67 kr.
1,48 kr.
Reel
0,828 kr.
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 11.256In Stock
Cut Tape
1,09 kr.
0,791 kr.
0,619 kr.
0,552 kr.
Reel
0,44 kr.
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1.25 A 25 % 45 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HZ 19.981In Stock
Cut Tape
1,54 kr.
1,04 kr.
0,903 kr.
0,724 kr.
Reel
0,388 kr.
Min.: 1
Mult.: 1
: 4.000
HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD 13.408In Stock
Cut Tape
1,22 kr.
0,85 kr.
0,664 kr.
0,589 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 3.000
LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multilayer Chip BD 0.5/0.5/1-Y0-600 17.997In Stock
Cut Tape
1,16 kr.
0,821 kr.
0,642 kr.
0,574 kr.
Reel
0,269 kr.
Min.: 1
Mult.: 1
: 10.000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 43.613In Stock
Cut Tape
1,09 kr.
0,649 kr.
0,567 kr.
0,455 kr.
Reel
0,231 kr.
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A 55.091In Stock
Cut Tape
0,642 kr.
0,306 kr.
0,261 kr.
0,239 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
: 4.000
MH1608-T SMD/SMT 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A 51.366In Stock
Cut Tape
0,642 kr.
0,269 kr.
0,239 kr.
0,216 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
: 4.000
MH1608-T SMD/SMT 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.040In Stock
Cut Tape
2,50 kr.
1,75 kr.
1,35 kr.
1,21 kr.
Reel
0,694 kr.
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM 30% 5.116In Stock
Cut Tape
3,27 kr.
2,30 kr.
2,00 kr.
1,78 kr.
Reel
0,91 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 120ohm 25% 500mA AEC-Q200 16.754In Stock
Cut Tape
1,54 kr.
1,09 kr.
0,85 kr.
0,753 kr.
Reel
0,38 kr.
Min.: 1
Mult.: 1
: 4.000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 40R 25% A Gen C 26.300In Stock
Cut Tape
0,642 kr.
0,388 kr.
0,38 kr.
0,321 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 10.000
BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 220R 2000mA 49.496In Stock
Cut Tape
0,895 kr.
0,44 kr.
0,388 kr.
0,306 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 200mA 28.584In Stock
Cut Tape
1,03 kr.
0,694 kr.
0,597 kr.
0,485 kr.
Reel
0,254 kr.
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11.719In Stock
Cut Tape
2,12 kr.
1,46 kr.
1,16 kr.
1,01 kr.
Reel
0,515 kr.
Min.: 1
Mult.: 1
: 13.500
27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBF 0805 1800mA 100MHz @ 56Ohms AEC-Q200 51.469In Stock
Cut Tape
1,35 kr.
1,27 kr.
1,25 kr.
1,23 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 56 Ohms 1.8 A 25 % 300 mOhms - 25 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 200ohm 100MHz 5A 1.043In Stock
Cut Tape
18,43 kr.
18,05 kr.
17,23 kr.
16,56 kr.
14,25 kr.
Reel
13,20 kr.
Min.: 1
Mult.: 1
: 500
WE-PF Ferrite Chip Beads SMD/SMT 13 kOhms 5 A 25 % 25 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohm 500mA .3Ohm AEC-Q200 17.224In Stock
Cut Tape
1,60 kr.
1,59 kr.
1,56 kr.
1,45 kr.
Reel
0,545 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 5.915In Stock
Cut Tape
2,95 kr.
1,79 kr.
1,51 kr.
1,30 kr.
Reel
0,806 kr.
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 4 A 25 % 12 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16.131In Stock
Cut Tape
1,80 kr.
1,25 kr.
0,97 kr.
0,865 kr.
Reel
0,515 kr.
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1.9 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 31ohm 30% 1200mA 3.961In Stock
Cut Tape
2,50 kr.
1,88 kr.
1,69 kr.
1,56 kr.
Reel
1,09 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 100R 25% A Gen C 17.180In Stock
Cut Tape
1,48 kr.
0,895 kr.
0,753 kr.
0,679 kr.
Reel
0,328 kr.
Min.: 1
Mult.: 1
: 15.000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 100 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel