MouseReel Ferrite Beads

Results: 3.965
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TAIYO YUDEN Ferrite Beads HI CURR 0603 30 OHM 1.862In Stock
Min.: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 28 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 33 OHMS 25% 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 22 OHMS 30% 11.475In Stock
Min.: 1
Mult.: 1
: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 110 OHMS 25% 129In Stock
Min.: 1
Mult.: 1
: 2.000

LSMC Ferrite Chip Beads SMD/SMT 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 150 OHMS 25% 3.742In Stock
Min.: 1
Mult.: 1
: 4.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 330 OHMS 25% 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 47 OHMS 25% 9.379In Stock
Min.: 1
Mult.: 1
: 4.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 120 OHMS 25% 1.230In Stock
Min.: 1
Mult.: 1
: 4.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 23 OHMS 30% 3.897In Stock
Min.: 1
Mult.: 1
: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0603-300-T
ABRACON Ferrite Beads Bead 30&! 3A 40m&! 11.785In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0805H-300-T
ABRACON Ferrite Beads Bead 30&! 3A 40m&! 11.524In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0805H-301-T
ABRACON Ferrite Beads Bead 300&! 1A 200m&! 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q3211-300-T
ABRACON Ferrite Beads Bead 30&! 3A 40m&! 2.868In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q4532-800-T
ABRACON Ferrite Beads Bead 80&! 6A 10m&! 971In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.740In Stock
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 3.4 A 25 % 25 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.740In Stock
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 600 Ohms 2.5 A 25 % 46 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% 0.3A 18.800In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ-E Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA SMD Signal Line 3.405In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 2.121In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA SMD Signal Line 665In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA SMD Signal Line 525In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 1.784In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA SMD Signal Line 164In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA HiSpd Signal Line 1.958In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA HiSpd Signal Line 3.875In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel