MouseReel Ferrite Beads

Results: 3.965
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0402 160ohms 150mA Noise Suprsn filter 9.684In Stock
20.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 10.000

MAF-G Noise Suppression Filters SMD/SMT 60 Ohms 125 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 20ohms 3.2A Noise Suprsn filter 4.867In Stock
Min.: 1
Mult.: 1
: 4.000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 20 Ohms 3.2 A 27 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads - 4.418In Stock
Min.: 1
Mult.: 1
: 4.000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 75 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 1.6A Noise Suprsn filter 6.456In Stock
Min.: 1
Mult.: 1
: 4.000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 75 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 1A Noise Suprsn filter 15.956In Stock
Min.: 1
Mult.: 1
: 4.000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 13.792In Stock
Min.: 1
Mult.: 1
: 3.000

MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 160Ohms, 2MHz 1.628In Stock
Min.: 1
Mult.: 1
: 3.000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 12 Ohms 1.2 A 160 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 200Ohms, 2MHz 3.681In Stock
Min.: 1
Mult.: 1
: 3.000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 18 Ohms 1.1 A 200 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 220Ohms, 2MHz 3.605In Stock
Min.: 1
Mult.: 1
: 3.000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 27 Ohms 1 A 220 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 250mA 2.040In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 440 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 120O, 1.4O 20.860In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 100 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 33O, 700mO 8.344In Stock
30.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.7ohm 25% 200mA AEC-Q200 14.360In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 47O, 700mO 18.050In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.7ohm 25% 200mA AEC-Q200 12.708In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 56O, 950mO 10.396In Stock
15.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 56 Ohms 100 mA 25 % 950 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.95ohm 25% 100mA AEC-Q200 14.068In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 56 Ohms 100 mA 25 % 950 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 10O, 500mO 377In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 200 mA 5 Ohms 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.5ohm 5% 200mA AEC-Q200 2.264In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 200 mA 5 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 22O, 1O 10.192In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.05ohm 5% 1000mA AEC-Q200 17.813In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 5 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.25ohm 25% 200mA AEC-Q200 6.955In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 27.819In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.45ohm 25% 200mA AEC-Q200 28.780In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 480mA 43.470In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 480 mA 25 % 220 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel