MouseReel Ferrite Beads

Results: 3.681
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-TMSB 22Ohm 7500mA 0603 0.004Ohms 14.491In Stock
Cut Tape
0,895 kr.
0,813 kr.
0,798 kr.
0,768 kr.
0,709 kr.
Reel
0,709 kr.
Min.: 1
Mult.: 1
: 4.000
WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 0603 0.1Ohms 600Ohms 1500mA 12.352In Stock
12.000Expected 23/04/2027
Cut Tape
1,16 kr.
1,09 kr.
1,01 kr.
0,985 kr.
0,828 kr.
Reel
0,828 kr.
Min.: 1
Mult.: 1
: 4.000
WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 90Ohms 3500mA 0.020Ohms AEC-Q200 11.272In Stock
Cut Tape
1,54 kr.
1,49 kr.
1,38 kr.
1,31 kr.
1,16 kr.
Reel
1,16 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 90 Ohms 2.2 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1K Ohm 1500mA 0.09Ohms 1.910In Stock
Cut Tape
1,92 kr.
1,89 kr.
1,75 kr.
1,59 kr.
Reel
1,26 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 300Ohms 400mA 0.61Ohms AEC-Q200 12.041In Stock
Cut Tape
1,60 kr.
1,43 kr.
1,29 kr.
1,19 kr.
Reel
0,873 kr.
Min.: 1
Mult.: 1
: 15.000
WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 300 Ohms 400 mA 25 % 610 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 60 Ohms 400mA 0.005Ohms AEC-Q200 11.842In Stock
Cut Tape
1,60 kr.
1,43 kr.
1,29 kr.
1,19 kr.
Reel
0,873 kr.
Min.: 1
Mult.: 1
: 15.000
WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 400 mA 25 % 5 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1000 Ohms 480 mA 0.48 Ohms 18.223In Stock
Cut Tape
1,60 kr.
1,45 kr.
1,29 kr.
1,19 kr.
Reel
0,545 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 110 Ohms 1200 mA 0,09 Ohms 19.945In Stock
Cut Tape
1,60 kr.
1,58 kr.
1,45 kr.
1,29 kr.
Reel
1,00 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 110 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1500 Ohms 500 mA 0.5 Ohms 8.654In Stock
Cut Tape
1,60 kr.
1,45 kr.
1,29 kr.
1,19 kr.
Reel
0,545 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 160 Ohms 1000 mA 0.15 Ohms 9.764In Stock
Cut Tape
1,60 kr.
1,45 kr.
1,29 kr.
1,19 kr.
Reel
0,545 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 160 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 260 Ohms 1000 mA 0.15 Ohms 17.351In Stock
Cut Tape
1,60 kr.
1,45 kr.
1,29 kr.
1,19 kr.
Reel
0,545 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 260 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 460 Ohms 500 mA 0.55 Ohms 9.860In Stock
Cut Tape
1,60 kr.
1,45 kr.
1,29 kr.
1,19 kr.
Reel
0,545 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 600 Ohms 850 mA 0.25 Ohms 19.708In Stock
Cut Tape
1,60 kr.
1,45 kr.
1,29 kr.
1,19 kr.
Reel
0,545 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 850 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 22 Ohms 7500 mA 0.004 Ohms 2.994In Stock
Cut Tape
1,60 kr.
1,45 kr.
1,29 kr.
1,19 kr.
Reel
0,545 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBA AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 600 Ohms 1500 mA 0.1 Ohms 8.760In Stock
8.000Expected 04/06/2027
Cut Tape
1,60 kr.
1,45 kr.
1,29 kr.
1,19 kr.
Reel
0,545 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBA Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 DC PWR Line 7.245In Stock
Cut Tape
2,50 kr.
1,72 kr.
1,35 kr.
1,19 kr.
Reel
0,649 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 5.849In Stock
Cut Tape
3,53 kr.
2,45 kr.
2,13 kr.
1,89 kr.
Reel
0,97 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 DC PWR Line 10.000In Stock
Cut Tape
2,63 kr.
1,85 kr.
1,43 kr.
1,28 kr.
Reel
0,664 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Ferrite Bead 0402, 330Ohms, 25%, 100MHz 2.737In Stock
Cut Tape
3,53 kr.
2,45 kr.
2,13 kr.
1,89 kr.
Reel
0,97 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 330ohm 25% 5A AEC-Q200 DC PWR Line 9.112In Stock
20.000Expected 03/05/2027
Cut Tape
1,73 kr.
1,22 kr.
0,94 kr.
0,843 kr.
Reel
0,649 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 DC PWR Line 8.324In Stock
Cut Tape
2,50 kr.
1,75 kr.
1,35 kr.
1,21 kr.
Reel
0,649 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 6.757In Stock
10.000Expected 03/05/2027
Cut Tape
3,53 kr.
2,45 kr.
2,13 kr.
1,89 kr.
Reel
0,97 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% POWRTRN AEC-Q200 3.000In Stock
6.000Expected 19/11/2026
Cut Tape
4,88 kr.
3,41 kr.
2,97 kr.
2,64 kr.
Reel
1,40 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% POWRTRN AEC-Q200 5.942In Stock
Cut Tape
4,49 kr.
3,14 kr.
2,63 kr.
2,36 kr.
Reel
1,40 kr.
Min.: 1
Mult.: 1
: 3.000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 4.921In Stock
39.000On Order
Cut Tape
4,36 kr.
3,04 kr.
2,63 kr.
2,34 kr.
Reel
1,25 kr.
Min.: 1
Mult.: 1
: 3.000
BLM21H Ferrite Beads SMD/SMT 600 Ohms 2.3 A 75 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel