MouseReel Ferrite Beads

Results: 3.673
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AEC-Q200 235.400In Stock
Cut Tape
1,16 kr.
1,15 kr.
1,06 kr.
1,01 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 200mA AEC-Q200 206.968In Stock
Cut Tape
1,16 kr.
1,15 kr.
1,06 kr.
1,01 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 2200Ohm 50mA AEC-Q200 61.202In Stock
Cut Tape
1,16 kr.
1,15 kr.
1,06 kr.
1,01 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 10Ohm 500mA AEC-Q200 42.519In Stock
30.000Expected 05/03/2027
Cut Tape
1,16 kr.
1,15 kr.
1,06 kr.
1,01 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16 OHM 17.739In Stock
Cut Tape
3,78 kr.
2,66 kr.
2,30 kr.
2,04 kr.
Reel
1,08 kr.
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 16 Ohms 5 A 25 % 12 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6.021In Stock
Cut Tape
11,86 kr.
8,21 kr.
7,06 kr.
6,21 kr.
Reel
4,01 kr.
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 4.237In Stock
4.500Expected 19/01/2027
Cut Tape
10,82 kr.
7,53 kr.
6,48 kr.
5,70 kr.
Reel
3,61 kr.
Min.: 1
Mult.: 1
: 1.500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 7.866In Stock
6.000Expected 28/12/2026
Cut Tape
11,86 kr.
8,21 kr.
7,06 kr.
6,21 kr.
Reel
4,01 kr.
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 100MHZ 20.629In Stock
Cut Tape
6,93 kr.
4,83 kr.
4,16 kr.
3,69 kr.
3,65 kr.
Reel
3,65 kr.
Min.: 1
Mult.: 1
: 1.500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 39.880In Stock
Cut Tape
1,28 kr.
0,888 kr.
0,634 kr.
0,619 kr.
Reel
0,291 kr.
Min.: 1
Mult.: 1
Max.: 60.000
: 20.000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 240 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 194.800In Stock
Cut Tape
0,642 kr.
0,216 kr.
0,172 kr.
0,157 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 15.000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 100 mA 25 % 2.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 200MA Alternate Sizing Guide Below 428.625In Stock
Cut Tape
0,642 kr.
0,216 kr.
0,172 kr.
0,157 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 15.000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 355.270In Stock
Cut Tape
0,642 kr.
0,172 kr.
0,142 kr.
0,127 kr.
Reel
0,052 kr.
Min.: 1
Mult.: 1
: 15.000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 450MA Alternate Sizing Guide Below 434.212In Stock
Cut Tape
0,642 kr.
0,134 kr.
0,112 kr.
0,097 kr.
Reel
0,052 kr.
Min.: 1
Mult.: 1
: 15.000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below 727.810In Stock
Cut Tape
0,642 kr.
0,172 kr.
0,142 kr.
0,127 kr.
Reel
0,052 kr.
Min.: 1
Mult.: 1
: 15.000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 380 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 291.089In Stock
Cut Tape
0,642 kr.
0,172 kr.
0,142 kr.
0,127 kr.
Reel
0,052 kr.
Min.: 1
Mult.: 1
: 15.000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 368.426In Stock
255.000Expected 11/12/2026
Cut Tape
0,642 kr.
0,216 kr.
0,164 kr.
0,142 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 15.000
BLM03_SN Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 900 mA 25 % 160 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 0.9A 103.303In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,246 kr.
0,209 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
Max.: 15.000
: 15.000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 900 mA 25 % 160 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 39.983In Stock
100.000On Order
Cut Tape
4,56 kr.
3,20 kr.
2,76 kr.
2,45 kr.
Reel
1,35 kr.
Min.: 1
Mult.: 1
: 2.500
BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 62.278In Stock
52.500Expected 19/11/2026
Cut Tape
4,56 kr.
3,20 kr.
2,76 kr.
2,45 kr.
Reel
1,32 kr.
Min.: 1
Mult.: 1
: 2.500
BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 7.675In Stock
10.000Expected 28/12/2026
Cut Tape
5,01 kr.
3,53 kr.
3,10 kr.
2,78 kr.
Reel
1,62 kr.
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 22.065In Stock
140.000On Order
Cut Tape
4,56 kr.
3,20 kr.
2,76 kr.
2,45 kr.
Reel
1,32 kr.
Min.: 1
Mult.: 1
: 2.500
BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 6.200In Stock
Cut Tape
5,71 kr.
3,96 kr.
3,44 kr.
3,06 kr.
Reel
1,65 kr.
Min.: 1
Mult.: 1
: 2.500
BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 11.040In Stock
30.000Expected 14/01/2027
Cut Tape
4,10 kr.
2,93 kr.
2,58 kr.
2,31 kr.
Reel
1,32 kr.
Min.: 1
Mult.: 1
: 2.500
BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 14.905In Stock
10.000Expected 21/12/2026
Cut Tape
5,71 kr.
3,96 kr.
3,44 kr.
3,06 kr.
Reel
1,65 kr.
Min.: 1
Mult.: 1
: 2.500
BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel