MouseReel Ferrite Beads

Results: 3.673
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Laird Technologies Ferrite Beads 30ohms 100MHz 1.5A Monolithic 0603 SMD 57.320In Stock
Cut Tape
0,709 kr.
0,485 kr.
0,388 kr.
0,343 kr.
Reel
0,246 kr.
Min.: 1
Mult.: 1
: 4.000
MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 90 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R 654.721In Stock
Cut Tape
1,22 kr.
0,843 kr.
0,656 kr.
0,582 kr.
Reel
0,306 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1812, 1300 OHMS+ / -25%, T&R 76.789In Stock
Cut Tape
4,94 kr.
3,45 kr.
2,98 kr.
2,65 kr.
Reel
1,56 kr.
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 Ohms 25% Alternate Sizing Guide Below 336.046In Stock
Cut Tape
1,60 kr.
1,15 kr.
0,895 kr.
0,798 kr.
Reel
0,373 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15E_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 120Ohm 500mA AEC-Q200 38.135In Stock
120.000Expected 12/02/2027
Cut Tape
1,35 kr.
1,34 kr.
1,23 kr.
1,17 kr.
Reel
0,865 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 3mOhms 10K mA805 AEC-Q200 26.514In Stock
20.000Expected 09/11/2026
Cut Tape
1,48 kr.
1,44 kr.
1,32 kr.
1,26 kr.
Reel
0,933 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 10 A 25 % 3 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 180MHz 600Ohm 200mA AECQ2 67.836In Stock
Cut Tape
1,09 kr.
1,04 kr.
0,985 kr.
0,947 kr.
Reel
0,724 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 30Ohm 3000mA AECQ200 37.978In Stock
Cut Tape
1,48 kr.
1,44 kr.
1,32 kr.
1,26 kr.
Reel
0,933 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 100Ohm 1000mA AECQ2 31.322In Stock
Cut Tape
1,48 kr.
1,44 kr.
1,32 kr.
1,26 kr.
Reel
0,933 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2200Oh m 200mA AECQ2 118.699In Stock
Cut Tape
1,35 kr.
1,34 kr.
1,23 kr.
1,17 kr.
Reel
0,865 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 26Ohm 3000mA AECQ200 26.853In Stock
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,05 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 26 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHZ 120Ohm 3000mA AECQ2 110.331In Stock
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,06 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 50Ohm 3000mA AECQ200 28.775In Stock
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,06 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 220Ohm 300mA AECQ200 16.738In Stock
Cut Tape
1,54 kr.
1,40 kr.
1,35 kr.
1,29 kr.
1,22 kr.
Reel
0,985 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 600Ohm 200mA AECQ2 15.916In Stock
Cut Tape
1,54 kr.
1,40 kr.
1,35 kr.
1,29 kr.
1,22 kr.
Reel
0,985 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 80Ohm 3000mA AECQ200 138.267In Stock
41.760Expected 17/11/2026
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,06 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 70MHz 1200Ohm 200mA AECQ2 18.967In Stock
Cut Tape
1,54 kr.
1,40 kr.
1,35 kr.
1,29 kr.
1,22 kr.
Reel
0,985 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 180Ohm 3100mA AECQ2 36.825In Stock
Cut Tape
2,18 kr.
2,01 kr.
1,83 kr.
1,67 kr.
Reel
1,31 kr.
Min.: 1
Mult.: 1
: 4.000
WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 180 Ohms 3.1 A 25 % 37 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 10Ohm 10500mA AECQ2 43.774In Stock
24.000Expected 05/02/2027
Cut Tape
3,01 kr.
2,78 kr.
2,53 kr.
2,31 kr.
2,10 kr.
Reel
1,81 kr.
Min.: 1
Mult.: 1
: 3.000
WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 10 Ohms 10.5 A 25 % 3 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0603 100MHz 8Ohm 9500mA AEC-Q200 57.919In Stock
Cut Tape
1,99 kr.
1,81 kr.
1,64 kr.
1,50 kr.
Reel
1,18 kr.
Min.: 1
Mult.: 1
: 4.000
WE-MPSB Multilayer Suppression Beads SMD/SMT 0603 (1608 metric) 8 Ohms 9.5 A 25 % 5 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0603 100MHz 120Ohm 3500mA AECQ2 192.125In Stock
116.000Expected 22/01/2027
Cut Tape
1,99 kr.
1,81 kr.
1,64 kr.
1,50 kr.
Reel
1,18 kr.
Min.: 1
Mult.: 1
: 4.000
WE-MPSB Multilayer Suppression Beads SMD/SMT 0603 (1608 metric) 110 Ohms 4.1 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 65Ohm 3000mA AECQ200 16.086In Stock
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,06 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 65 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 57.448In Stock
Cut Tape
1,92 kr.
1,87 kr.
1,72 kr.
1,63 kr.
1,57 kr.
Reel
1,43 kr.
Min.: 1
Mult.: 1
: 1.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 HC 180Ohm AEC-Q200 27.755In Stock
Cut Tape
1,35 kr.
1,34 kr.
1,23 kr.
1,17 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 220Ohm 500mA AEC-Q200 46.968In Stock
28.000Expected 05/02/2027
Cut Tape
1,16 kr.
1,15 kr.
1,06 kr.
1,01 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel