MouseReel Ferrite Beads

Results: 3.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 2 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C 7.900In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,261 kr.
0,209 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
: 10.000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C 7.625In Stock
Cut Tape
1,92 kr.
1,34 kr.
1,17 kr.
0,933 kr.
Reel
0,552 kr.
Min.: 1
Mult.: 1
: 3.000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 2.980In Stock
Cut Tape
1,16 kr.
0,291 kr.
0,254 kr.
0,209 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 32.935In Stock
Cut Tape
1,16 kr.
0,291 kr.
0,254 kr.
0,209 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
: 4.000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
4.868In Stock
Cut Tape
1,28 kr.
0,582 kr.
0,507 kr.
0,41 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 10.000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 3.746In Stock
30.000On Order
Cut Tape
1,03 kr.
0,709 kr.
0,619 kr.
0,492 kr.
Reel
0,231 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 110 OHM 4A 2 PADS 48.385In Stock
Cut Tape
0,642 kr.
0,418 kr.
0,328 kr.
0,313 kr.
Reel
0,201 kr.
Min.: 1
Mult.: 1
: 4.000
MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 110 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1A 2 PADS 115.014In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,231 kr.
0,209 kr.
Reel
0,127 kr.
Min.: 1
Mult.: 1
: 4.000
Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN LCMCC451611T720NG
TAIYO YUDEN Ferrite Beads HI CURR 1806 72 OHM 1.115In Stock
Cut Tape
2,37 kr.
1,67 kr.
1,45 kr.
1,16 kr.
Reel
0,753 kr.
Min.: 1
Mult.: 1
: 2.000
LCMC Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMGA453232L132RG
TAIYO YUDEN Ferrite Beads HI CURR 1812 1300 OHMS 25% 400In Stock
Cut Tape
5,01 kr.
3,50 kr.
3,08 kr.
2,74 kr.
Reel
1,62 kr.
Min.: 1
Mult.: 1
: 2.000
LLMG Reel, Cut Tape, MouseReel
TAIYO YUDEN LAMGL160808T331RD
TAIYO YUDEN Ferrite Beads HI CURR 0603 330 OHM 25 % Q200 Grade 1 3.900In Stock
Cut Tape
2,50 kr.
1,72 kr.
1,49 kr.
1,19 kr.
Reel
0,709 kr.
Min.: 1
Mult.: 1
: 4.000
LAMG Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM 25% Alternate Sizing Guide Below 90.000In Stock
Cut Tape
0,895 kr.
0,216 kr.
0,194 kr.
0,157 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 15.000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 100 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMGA322525T601NG
TAIYO YUDEN Ferrite Beads HI CURR 1210 600 OHMS 30% 1.000In Stock
Cut Tape
3,60 kr.
2,49 kr.
2,17 kr.
1,93 kr.
Reel
1,16 kr.
Min.: 1
Mult.: 1
: 1.000
LLMG Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMCC201208T250NG
TAIYO YUDEN Ferrite Beads HI CURR 0805 25 OHMS 30% 3.960In Stock
Cut Tape
1,48 kr.
0,671 kr.
0,582 kr.
0,47 kr.
Reel
0,239 kr.
Min.: 1
Mult.: 1
: 4.000
LLMC Reel, Cut Tape, MouseReel
TDK Ferrite Beads EMC,6GHz,210ohm,150mA,-55-125C 29.990In Stock
Cut Tape
1,99 kr.
1,40 kr.
1,08 kr.
0,962 kr.
Reel
0,552 kr.
Min.: 1
Mult.: 1
: 15.000
MAF0603GW Noise Suppression Filter 900 MHz 210 Ohms 150 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads EMC,6GHz,300ohm,125mA,-55-125C 29.990In Stock
Cut Tape
1,99 kr.
1,40 kr.
1,08 kr.
0,962 kr.
Reel
0,552 kr.
Min.: 1
Mult.: 1
: 15.000
MAF0603GW Noise Suppression Filter 900 MHz 300 Ohms 140 mA 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON ACML-0603U-601-T
ABRACON Ferrite Beads Bead 600 Ohms @ 100MHz 1.000 A 150.00 mOhm 33.901In Stock
Cut Tape
0,709 kr.
0,522 kr.
0,41 kr.
0,366 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2.775In Stock
Cut Tape
6,35 kr.
4,39 kr.
3,78 kr.
3,36 kr.
Reel
2,01 kr.
Min.: 1
Mult.: 1
: 1.500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0603-221-T
ABRACON Ferrite Beads Bead 220&! 2A 100m&! 7.896In Stock
Cut Tape
1,09 kr.
0,492 kr.
0,433 kr.
0,343 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 2.5 Turns 2.489In Stock
Cut Tape
20,52 kr.
14,10 kr.
12,09 kr.
10,67 kr.
Reel
7,53 kr.
Min.: 1
Mult.: 1
: 700
SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 15O 800mA SMT 18.654In Stock
Cut Tape
1,35 kr.
0,179 kr.
0,149 kr.
0,112 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 10.000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 36 OHM 600MA 19.432In Stock
Cut Tape
1,35 kr.
0,179 kr.
0,149 kr.
0,112 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 10.000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 1.0A 8.955In Stock
Cut Tape
0,962 kr.
0,239 kr.
0,209 kr.
0,172 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 70O 3.0A SMT 6.793In Stock
Cut Tape
1,41 kr.
0,642 kr.
0,56 kr.
0,448 kr.
Reel
0,276 kr.
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3A 61.831In Stock
Cut Tape
0,642 kr.
0,283 kr.
0,224 kr.
0,201 kr.
Reel
0,119 kr.
Min.: 1
Mult.: 1
: 4.000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel