MouseReel Ferrite Beads

Results: 3.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads 10ohms Impedance@100MHz 8.273In Stock
Cut Tape
0,836 kr.
0,373 kr.
0,328 kr.
0,261 kr.
Reel
0,134 kr.
Min.: 1
Mult.: 1
: 4.000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30uH 25% HIGH IMPEDANCE 12.000In Stock
Cut Tape
0,836 kr.
0,373 kr.
0,328 kr.
0,261 kr.
Reel
0,134 kr.
Min.: 1
Mult.: 1
: 4.000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 16.000In Stock
Cut Tape
0,895 kr.
0,395 kr.
0,343 kr.
0,276 kr.
Reel
0,142 kr.
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 2.000In Stock
Cut Tape
1,09 kr.
0,492 kr.
0,433 kr.
0,343 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 3.527In Stock
Cut Tape
1,48 kr.
1,03 kr.
0,895 kr.
0,709 kr.
Reel
0,388 kr.
Min.: 1
Mult.: 1
: 4.000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 15.815In Stock
Cut Tape
0,895 kr.
0,41 kr.
0,351 kr.
0,291 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
: 4.000
BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=35 mOhms - 55 C to + 125 C 7.861In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,254 kr.
0,209 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 40 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5uh 25% 10.590In Stock
Cut Tape
1,28 kr.
0,88 kr.
0,753 kr.
0,612 kr.
Reel
0,515 kr.
Min.: 1
Mult.: 1
: 3.000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25%
4.519In Stock
Cut Tape
1,28 kr.
0,582 kr.
0,507 kr.
0,41 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 10.000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25%
26.230In Stock
Cut Tape
0,768 kr.
0,351 kr.
0,306 kr.
0,246 kr.
Reel
0,119 kr.
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70uh 25% 77In Stock
Cut Tape
3,27 kr.
2,27 kr.
1,96 kr.
1,57 kr.
Reel
1,10 kr.
Min.: 1
Mult.: 1
: 1.000
ILBB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 25.042In Stock
Cut Tape
1,09 kr.
0,492 kr.
0,425 kr.
0,343 kr.
Reel
0,179 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_Z 0402 (1005 metric) 22 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19.356In Stock
Cut Tape
1,54 kr.
0,701 kr.
0,612 kr.
0,485 kr.
Reel
0,254 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 1.902In Stock
Cut Tape
1,09 kr.
0,753 kr.
0,649 kr.
0,522 kr.
Reel
0,283 kr.
Min.: 1
Mult.: 1
Max.: 12.000
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 400 mA 25 % 750 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6.482In Stock
Cut Tape
2,69 kr.
1,86 kr.
1,62 kr.
1,29 kr.
Reel
0,798 kr.
Min.: 1
Mult.: 1
: 4.000
BLM18_Z 0603 (1608 metric) 330 Ohms 500 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.417In Stock
Cut Tape
1,86 kr.
1,28 kr.
1,10 kr.
0,88 kr.
Reel
0,522 kr.
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.986In Stock
Cut Tape
4,36 kr.
3,01 kr.
2,63 kr.
2,34 kr.
Reel
1,27 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 150 Ohms 700 mA 30 % 685 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.250In Stock
Cut Tape
3,40 kr.
2,36 kr.
2,06 kr.
1,84 kr.
Reel
1,20 kr.
Min.: 1
Mult.: 1
: 500
NFZ EMI Filters SMD/SMT 61 Ohms 1.6 A 30 % 106 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0~15 Ohms @ 100MHz 2.000 A 50.00 mOhm 11.990In Stock
4.000Expected 13/11/2026
Cut Tape
0,709 kr.
0,321 kr.
0,283 kr.
0,224 kr.
Reel
0,127 kr.
Min.: 1
Mult.: 1
: 4.000
ACML Ferrite Chip Beads SMD/SMT 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FERRITE BEAD 470 OHM 0603 1LN 7.852In Stock
Cut Tape
0,962 kr.
0,671 kr.
0,582 kr.
0,47 kr.
Reel
0,254 kr.
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 ohm 0.6A 250mOhm 11.663In Stock
Cut Tape
0,962 kr.
0,671 kr.
0,582 kr.
0,47 kr.
Reel
0,269 kr.
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel
Laird Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD 591In Stock
8.000Expected 16/12/2026
Cut Tape
10,22 kr.
7,12 kr.
6,06 kr.
5,36 kr.
Reel
3,48 kr.
Min.: 1
Mult.: 1
: 2.000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 180 OHM 2.0A 13.570In Stock
Cut Tape
1,09 kr.
0,492 kr.
0,433 kr.
0,343 kr.
Reel
0,179 kr.
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25%
10.576In Stock
Cut Tape
0,962 kr.
0,433 kr.
0,38 kr.
0,306 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 3.531In Stock
20.000Expected 08/03/2027
Cut Tape
0,768 kr.
0,388 kr.
0,343 kr.
0,283 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel