3.2 mm Ferrite Beads

Results: 634
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 412.777In Stock
Cut Tape
1,09 kr.
0,768 kr.
0,604 kr.
0,537 kr.
Reel
0,388 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100MHz 600Ohm AECQ200 44.157In Stock
Cut Tape
1,35 kr.
1,27 kr.
1,21 kr.
1,18 kr.
Reel
0,985 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 26Ohm 3000mA AECQ200 27.220In Stock
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,05 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 26 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 52Ohm 3000mA AECQ200 48.470In Stock
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,05 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 110Ohm 5400mA AECQ2 46.014In Stock
Cut Tape
2,37 kr.
2,36 kr.
2,21 kr.
2,04 kr.
Reel
1,57 kr.
Min.: 1
Mult.: 1
: 3.000
WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 110 Ohms 5.4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 3000mA 35.479In Stock
Cut Tape
1,67 kr.
1,16 kr.
0,992 kr.
0,798 kr.
Reel
0,38 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 10.961In Stock
Cut Tape
3,53 kr.
2,47 kr.
2,13 kr.
1,90 kr.
Reel
0,977 kr.
Min.: 1
Mult.: 1
: 3.000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 80 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 2.55A 11.095In Stock
Cut Tape
3,01 kr.
2,14 kr.
1,66 kr.
1,47 kr.
Reel
0,828 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 13.800In Stock
Cut Tape
15,74 kr.
10,89 kr.
9,33 kr.
8,21 kr.
Reel
5,60 kr.
Min.: 1
Mult.: 1
: 3.000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. UH Current 3.211In Stock
Cut Tape
4,88 kr.
3,39 kr.
2,98 kr.
2,65 kr.
Reel
1,42 kr.
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 600R 25% Tol. High Current 6.614In Stock
Cut Tape
4,56 kr.
3,16 kr.
2,75 kr.
2,45 kr.
Reel
1,28 kr.
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 600 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T102NG 32.412In Stock
Cut Tape
3,53 kr.
2,48 kr.
2,15 kr.
1,92 kr.
Reel
1,08 kr.
Min.: 1
Mult.: 1
: 1.000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 1206 350mA 23.631In Stock
Cut Tape
1,80 kr.
1,21 kr.
1,05 kr.
0,94 kr.
Reel
0,41 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 45.570In Stock
Cut Tape
1,60 kr.
1,13 kr.
0,88 kr.
0,783 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T501NG 96.742In Stock
Cut Tape
1,92 kr.
1,37 kr.
1,19 kr.
1,07 kr.
Reel
0,53 kr.
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 800mA 30.083In Stock
Cut Tape
1,35 kr.
0,992 kr.
0,843 kr.
0,739 kr.
Reel
0,38 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 11.734In Stock
Cut Tape
3,08 kr.
2,18 kr.
1,89 kr.
1,68 kr.
Reel
0,865 kr.
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 41.841In Stock
Cut Tape
1,99 kr.
1,42 kr.
1,10 kr.
0,962 kr.
Reel
0,515 kr.
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA321616T501NG 4.000In Stock
Cut Tape
4,36 kr.
3,05 kr.
2,63 kr.
2,36 kr.
Reel
1,25 kr.
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA321616T221NG 910In Stock
2.000Expected 25/11/2026
Cut Tape
3,60 kr.
2,49 kr.
2,17 kr.
1,94 kr.
Reel
1,16 kr.
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 2.993In Stock
Cut Tape
1,92 kr.
1,31 kr.
1,14 kr.
0,91 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM 30% 5.116In Stock
Cut Tape
3,21 kr.
2,25 kr.
1,95 kr.
1,74 kr.
Reel
0,91 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 31ohm 30% 1200mA 3.961In Stock
Cut Tape
2,89 kr.
2,10 kr.
1,87 kr.
1,72 kr.
Reel
1,09 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 25.386In Stock
Cut Tape
1,22 kr.
0,85 kr.
0,768 kr.
0,642 kr.
Reel
0,343 kr.
Min.: 1
Mult.: 1
: 3.000
MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD 13.408In Stock
Cut Tape
1,22 kr.
0,85 kr.
0,664 kr.
0,589 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 3.000
LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel