Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5.053
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD 11.017In Stock
Cut Tape
2,50 kr.
1,78 kr.
1,38 kr.
1,22 kr.
Reel
0,627 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 25 % 45 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 3.677In Stock
Cut Tape
4,56 kr.
3,21 kr.
2,78 kr.
2,51 kr.
Reel
1,62 kr.
Min.: 1
Mult.: 1
: 2.500
BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33Ohm 25% 250mA 14.180In Stock
Cut Tape
2,12 kr.
1,44 kr.
1,15 kr.
1,02 kr.
Reel
0,537 kr.
Min.: 1
Mult.: 1
: 15.000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 250 mA 25 % 600 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.45ohm 25% 200mA AEC-Q200 28.780In Stock
Cut Tape
0,962 kr.
0,656 kr.
0,522 kr.
0,455 kr.
Reel
0,216 kr.
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80Ohm 25% 520mA 38.887In Stock
Cut Tape
0,836 kr.
0,589 kr.
0,463 kr.
0,418 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 15.000
MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 520 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T221RG 19.219In Stock
Cut Tape
1,22 kr.
0,85 kr.
0,664 kr.
0,589 kr.
Reel
0,328 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Proterial FT-3AM B4ARLY-PF
Proterial Ferrite Beads 5.5uH 5x7x1.6mm NANO BEAD HORZ 9.494In Stock
10,15 kr.
7,06 kr.
6,02 kr.
5,35 kr.
Min.: 1
Mult.: 1
FT-3AM B Ferrite Beads Axial 5.5 Ohms 7 mm 5 mm
Pulse Electronics Ferrite Beads 2 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C 7.900In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,261 kr.
0,209 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
: 10.000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C 7.625In Stock
Cut Tape
1,92 kr.
1,34 kr.
1,17 kr.
0,933 kr.
Reel
0,552 kr.
Min.: 1
Mult.: 1
: 3.000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 2.980In Stock
Cut Tape
1,16 kr.
0,291 kr.
0,254 kr.
0,209 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 32.935In Stock
Cut Tape
1,16 kr.
0,291 kr.
0,254 kr.
0,209 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
: 4.000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
5.868In Stock
Cut Tape
1,28 kr.
0,582 kr.
0,507 kr.
0,41 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 10.000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 39Ohms AECQ2 102In Stock
123,54 kr.
113,32 kr.
102,95 kr.
92,73 kr.
82,28 kr.
Min.: 1
Mult.: 1
WE-AENA EMI Suppression Ferrite Beads Axial 14.5 Ohms, 39 Ohms 25 % - 40 C + 125 C 20 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200 1.680In Stock
5.000Expected 29/01/2027
Cut Tape
2,37 kr.
2,26 kr.
2,24 kr.
2,12 kr.
Reel
1,86 kr.
Min.: 1
Mult.: 1
: 2.500
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 3.746In Stock
30.000On Order
Cut Tape
1,03 kr.
0,709 kr.
0,619 kr.
0,492 kr.
Reel
0,231 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD 12.500In Stock
1,09 kr.
1,07 kr.
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Bulk
Bourns Ferrite Beads 180 OHM 2.0A 13.570In Stock
Cut Tape
1,09 kr.
0,492 kr.
0,433 kr.
0,343 kr.
Reel
0,179 kr.
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25%
10.576In Stock
Cut Tape
0,962 kr.
0,433 kr.
0,38 kr.
0,306 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 2.825In Stock
20.000Expected 08/03/2027
Cut Tape
0,768 kr.
0,388 kr.
0,343 kr.
0,283 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 1.670In Stock
Cut Tape
8,43 kr.
8,28 kr.
7,53 kr.
6,93 kr.
Reel
2,92 kr.
Min.: 1
Mult.: 1
: 2.000
Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 1210 65ohm 30% 900mA 3.700In Stock
Cut Tape
3,98 kr.
2,75 kr.
2,39 kr.
2,13 kr.
Reel
1,40 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 10ohms Impedance@100MHz 8.273In Stock
Cut Tape
0,836 kr.
0,373 kr.
0,328 kr.
0,261 kr.
Reel
0,134 kr.
Min.: 1
Mult.: 1
: 4.000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30uH 25% HIGH IMPEDANCE 12.000In Stock
Cut Tape
0,836 kr.
0,373 kr.
0,328 kr.
0,261 kr.
Reel
0,134 kr.
Min.: 1
Mult.: 1
: 4.000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 16.000In Stock
Cut Tape
0,895 kr.
0,395 kr.
0,343 kr.
0,276 kr.
Reel
0,142 kr.
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 2.000In Stock
Cut Tape
1,09 kr.
0,492 kr.
0,433 kr.
0,343 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel