Ferrite Beads

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz 74.124In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz 6.353In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz 23.557In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape
KEMET Ferrite Beads 3.5A Nml Mode 0.51mm Bead Winding 3.833In Stock
Min.: 1
Mult.: 1

Bead W Radial 3.5 A - 25 C + 65 C 10 mm Bulk


Fair-Rite Ferrite Beads 73 SM BEAD 1.5/3.1/5.7-73-1 21.044In Stock
Min.: 1
Mult.: 1
: 22.500

27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW 6-Hole 25MHz 670ohm 6.606In Stock
Min.: 1
Mult.: 1

WE-UKW Ferrite Beads on Leads Axial 976 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 18.820In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @ 100MHz 2.476In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Fair-Rite Ferrite Beads 61 Wound Bead 380ohm @ 100MHz 4.095In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 44 Wound Bead 6.053In Stock
Min.: 1
Mult.: 1
: 1.000

29 Ferrite Beads Radial 690 Ohms - 55 C + 125 C 10 mm 6 mm Reel, Cut Tape
Proterial FT-3AM B4ARLY-PF
Proterial Ferrite Beads 5.5uH 5x7x1.6mm NANO BEAD HORZ 10.572In Stock
Min.: 1
Mult.: 1

FT-3AM B Ferrite Beads Axial 5.5 Ohms 7 mm 5 mm


Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @100MHz 1.490In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 500 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 1.928In Stock
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 39Ohms AECQ2 4In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 14.5 Ohms, 39 Ohms 25 % - 40 C + 125 C 20 mm 15.3 mm AEC-Q200 Tray

Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=61 OHM @ 25 MHz 17.390In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 61 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@30OHM 12.218In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11.729In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape


KEMET Ferrite Beads 2A Bead Winding 956In Stock
1.000Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1.000

Bead W Ferrite Beads Radial 2 A - 20 C + 60 C 10 mm 7.62 mm 7.62 mm Bulk
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100MHz 1.613In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 315 Ohms - 55 C + 125 C 8 mm 7.6 mm 11.8 mm Bulk
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 60Ohms AECQ2 119In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 20 Ohms, 60 Ohms 25 % - 40 C + 125 C 30 mm 21.3 mm AEC-Q200 Tray

Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@89OHM 16.682In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 Wound Bead 1MHz@45OHM 3.237In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=780 OHM @100MHz 2.955In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 345 Ohms - 55 C + 125 C 10 mm 6 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=271 OHM @ 100MHz 3.035In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 271 Ohms - 55 C + 125 C 11.4 mm 9.8 mm Bulk
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100MHz 1.618In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 205 Ohms - 55 C + 125 C 11.2 mm 5.75 mm 11.8 mm Bulk