MPZ Auto Series Ferrite Beads

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0402 10ohms 3000mA Power Line AEC-Q200 35.256In Stock
Cut Tape
0,768 kr.
0,552 kr.
0,433 kr.
0,388 kr.
Reel
0,194 kr.
Min.: 1
Mult.: 1
: 10.000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 60ohms 1500mA Power Line AEC-Q200 30.384In Stock
Cut Tape
0,768 kr.
0,56 kr.
0,433 kr.
0,388 kr.
Reel
0,194 kr.
Min.: 1
Mult.: 1
: 10.000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 90ohms 1200mA Power Line AEC-Q200 3.791In Stock
10.000Expected 16/11/2026
Cut Tape
0,836 kr.
0,567 kr.
0,44 kr.
0,395 kr.
Reel
0,194 kr.
Min.: 1
Mult.: 1
: 10.000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1200mA Power Line AEC-Q200
159.960Expected 09/11/2026
Cut Tape
0,768 kr.
0,552 kr.
0,433 kr.
0,388 kr.
Reel
0,194 kr.
Min.: 1
Mult.: 1
: 10.000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 1700mA Power Line AEC-Q200 Lead-Time 10 Weeks
Cut Tape
1,99 kr.
1,40 kr.
1,09 kr.
0,97 kr.
Reel
0,56 kr.
Min.: 1
Mult.: 1
: 10.000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel