Ferrite Chip Beads Ferrite Beads

Results: 2.735
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17.687In Stock
Cut Tape
2,50 kr.
1,75 kr.
1,35 kr.
1,21 kr.
Reel
0,664 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG 70.756In Stock
Cut Tape
5,39 kr.
3,77 kr.
3,25 kr.
2,89 kr.
Reel
1,78 kr.
Min.: 1
Mult.: 1
: 1.000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 137.741In Stock
Cut Tape
3,33 kr.
2,36 kr.
2,04 kr.
1,82 kr.
Reel
1,42 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 1180ohm 10A 20.993In Stock
Cut Tape
18,43 kr.
18,05 kr.
17,23 kr.
16,56 kr.
Reel
13,20 kr.
Min.: 1
Mult.: 1
: 500
WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 14.180In Stock
Cut Tape
3,53 kr.
2,45 kr.
2,13 kr.
1,89 kr.
Reel
0,97 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 12.996In Stock
Cut Tape
3,53 kr.
2,17 kr.
1,92 kr.
1,72 kr.
Reel
0,97 kr.
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 412.777In Stock
Cut Tape
1,09 kr.
0,768 kr.
0,604 kr.
0,537 kr.
Reel
0,388 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 52Ohm 3000mA AECQ200 48.470In Stock
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,05 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 47Ohm 200mA AEC-Q200 66.415In Stock
Cut Tape
1,16 kr.
1,15 kr.
1,06 kr.
1,01 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 10.000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T331RG 51.339In Stock
Cut Tape
1,22 kr.
0,85 kr.
0,664 kr.
0,589 kr.
Reel
0,298 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 210mA, 120O, 700mO 21.370In Stock
Cut Tape
1,73 kr.
1,25 kr.
1,07 kr.
0,858 kr.
Reel
0,485 kr.
Min.: 1
Mult.: 1
: 20.000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 120 Ohms 210 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohm 25% 350mA 51.136In Stock
Cut Tape
1,80 kr.
1,25 kr.
0,97 kr.
0,858 kr.
Reel
0,44 kr.
Min.: 1
Mult.: 1
: 20.000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 690 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 47Ohm 25% 200mA 27.063In Stock
Cut Tape
2,12 kr.
1,44 kr.
1,15 kr.
1,02 kr.
Reel
0,537 kr.
Min.: 1
Mult.: 1
: 15.000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 760 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 25% 0.60A AEC-Q200 19.128In Stock
Cut Tape
1,67 kr.
1,14 kr.
0,94 kr.
0,813 kr.
Reel
0,485 kr.
Min.: 1
Mult.: 1
: 10.000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 25% .25A 124.080In Stock
Cut Tape
0,642 kr.
0,351 kr.
0,254 kr.
0,224 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 470 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead 35.722In Stock
Cut Tape
1,22 kr.
0,88 kr.
0,686 kr.
0,619 kr.
Reel
0,291 kr.
Min.: 1
Mult.: 1
: 40.000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100MHz 600Ohm AECQ200 44.052In Stock
Cut Tape
1,35 kr.
1,27 kr.
1,21 kr.
1,18 kr.
Reel
0,985 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 43.205In Stock
Cut Tape
1,41 kr.
0,985 kr.
0,768 kr.
0,694 kr.
Reel
0,343 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.2A 219.307In Stock
Cut Tape
0,642 kr.
0,343 kr.
0,216 kr.
0,194 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead 32.972In Stock
Cut Tape
1,22 kr.
0,88 kr.
0,686 kr.
0,619 kr.
Reel
0,291 kr.
Min.: 1
Mult.: 1
: 40.000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 450mA Power Line AEC-Q200 32.940In Stock
Cut Tape
1,99 kr.
1,40 kr.
1,09 kr.
0,97 kr.
Reel
0,507 kr.
Min.: 1
Mult.: 1
: 10.000
MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 450 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 40.512In Stock
Cut Tape
2,05 kr.
1,44 kr.
1,12 kr.
0,992 kr.
Reel
0,515 kr.
Min.: 1
Mult.: 1
: 4.000
LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead 36.302In Stock
Cut Tape
1,22 kr.
0,88 kr.
0,686 kr.
0,619 kr.
Reel
0,291 kr.
Min.: 1
Mult.: 1
: 40.000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 17.962In Stock
Cut Tape
3,78 kr.
2,66 kr.
2,30 kr.
2,04 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 4.000
BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 6 A 8 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% .23A 90.263In Stock
Cut Tape
1,22 kr.
0,858 kr.
0,664 kr.
0,597 kr.
Reel
0,283 kr.
Min.: 1
Mult.: 1
: 10.000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 40 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel