1.6 mm Ferrite Beads

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42.000
Mult.: 3.000
: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 470 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=500 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42.000
Mult.: 3.000
: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 500 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=70 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 3.000
: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 3.000
: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 39.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 10 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=11 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 11 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 150 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=1.5 kOhms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 800 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 200 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=32 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 32 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 39.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 33 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=330 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 330 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=390 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=400 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 400 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=25 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 39.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4.5 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 27.000
Mult.: 3.000
: 3.000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 150 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 30 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Vishay / Dale Ferrite Beads Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Vishay / Dale Ferrite Beads 1.2uh 25% Non-Stocked Lead-Time 13 Weeks
Min.: 15.000
Mult.: 3.000
: 3.000

ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Vishay / Dale Ferrite Beads 80uh 25% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3.000

ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90uh 25% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3.000

ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 80ohms 25% Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3.000

ILBB-1806 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape
Vishay / Dale Ferrite Beads 600ohms 25% SIGNAL Non-Stocked
Min.: 100.000
Mult.: 10.000
: 10.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel