Reel Shielded Ferrite Beads

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
ABRACON Ferrite Beads FB 4600? 0.27A 1650m? 6.448In Stock
Cut Tape
1,73 kr.
1,22 kr.
0,94 kr.
0,843 kr.
Reel
0,425 kr.
Min.: 1
Mult.: 1
: 10.000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 4.6 kOhms 270 mA 25 % 1.65 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.6Ohms 300mA 155.685In Stock
Cut Tape
0,642 kr.
0,269 kr.
0,224 kr.
0,201 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
: 4.000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.06Ohms 700mA 131.863In Stock
Cut Tape
0,642 kr.
0,276 kr.
0,216 kr.
0,194 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
: 4.000
BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.03Ohms 2000mA 157.004In Stock
Cut Tape
0,642 kr.
0,246 kr.
0,194 kr.
0,172 kr.
Reel
0,075 kr.
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.09Ohms 1400mA 129.119In Stock
Cut Tape
0,642 kr.
0,231 kr.
0,201 kr.
0,172 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.05Ohms 1700mA 130.000In Stock
Cut Tape
0,642 kr.
0,209 kr.
0,172 kr.
0,157 kr.
Reel
0,075 kr.
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.7 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 11R 4000mA 103.554In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,239 kr.
0,209 kr.
Reel
0,127 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.4Ohms 500mA 68.490In Stock
184.000Expected 19/02/2027
Cut Tape
0,642 kr.
0,433 kr.
0,343 kr.
0,306 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA 92.002In Stock
Cut Tape
0,642 kr.
0,395 kr.
0,343 kr.
0,298 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.1Ohms 2000mA 81.240In Stock
Cut Tape
0,642 kr.
0,433 kr.
0,343 kr.
0,306 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.15Ohms 1200mA 28.751In Stock
Cut Tape
1,41 kr.
0,992 kr.
0,768 kr.
0,694 kr.
Reel
0,373 kr.
Min.: 1
Mult.: 1
: 3.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.06Ohms 2000mA 32.894In Stock
Cut Tape
1,22 kr.
0,843 kr.
0,656 kr.
0,582 kr.
Reel
0,306 kr.
Min.: 1
Mult.: 1
: 3.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Ultra High Current Use Under 1 GHz 52.926In Stock
Cut Tape
0,768 kr.
0,50 kr.
0,425 kr.
0,418 kr.
Reel
0,224 kr.
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.04Ohms 3000mA 33.362In Stock
Cut Tape
1,16 kr.
0,821 kr.
0,642 kr.
0,574 kr.
Reel
0,313 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.015Ohms 6000mA 42.086In Stock
Cut Tape
0,895 kr.
0,642 kr.
0,619 kr.
0,492 kr.
Reel
0,254 kr.
Min.: 1
Mult.: 1
: 4.000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1813 Case Size Multilayer Chip Bead 9.022In Stock
Cut Tape
8,06 kr.
5,60 kr.
4,81 kr.
4,27 kr.
Reel
2,81 kr.
Min.: 1
Mult.: 1
: 2.500
25 Ferrite Chip Beads SMD/SMT 1813 (4532 metric) 100 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2219 Case Size Multilayer Chip Bead 1.701In Stock
4.000Expected 04/01/2027
Cut Tape
17,53 kr.
12,09 kr.
10,29 kr.
9,03 kr.
Reel
6,80 kr.
Min.: 1
Mult.: 1
: 2.000
25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=490 mOhms - 40 C to + 125 C 78.359In Stock
Cut Tape
0,642 kr.
0,388 kr.
0,306 kr.
0,276 kr.
Reel
0,134 kr.
Min.: 1
Mult.: 1
: 10.000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 55 C to + 125 C 87.976In Stock
Cut Tape
0,709 kr.
0,336 kr.
0,283 kr.
0,239 kr.
Reel
0,142 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 450 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=230 mOhms - 55 C to + 125 C 74.300In Stock
Cut Tape
0,642 kr.
0,395 kr.
0,313 kr.
0,283 kr.
Reel
0,127 kr.
Min.: 1
Mult.: 1
: 15.000
BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 126.189In Stock
Cut Tape
0,642 kr.
0,276 kr.
0,216 kr.
0,201 kr.
Reel
0,082 kr.
Min.: 1
Mult.: 1
: 10.000
BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 38.625In Stock
Cut Tape
1,22 kr.
0,843 kr.
0,656 kr.
0,582 kr.
Reel
0,306 kr.
Min.: 1
Mult.: 1
: 3.000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 240 Ohms 400mA 400mOhms 0402 126.690In Stock
Cut Tape
0,642 kr.
0,254 kr.
0,209 kr.
0,187 kr.
Reel
0,075 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=330 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 110.674In Stock
Cut Tape
0,642 kr.
0,366 kr.
0,291 kr.
0,254 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.025Ohms 3000mA 61.132In Stock
Cut Tape
1,03 kr.
0,634 kr.
0,552 kr.
0,44 kr.
Reel
0,201 kr.
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel