Reel Shielded Ferrite Beads

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 400Ohms 300mA 0,3Ohms AEC-Q200 3.780In Stock
Cut Tape
1,60 kr.
1,35 kr.
1,19 kr.
0,947 kr.
Reel
0,448 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 400 Ohms, 500 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 500mA 0,3Ohms AEC-Q200 869In Stock
8.000Expected 10/11/2026
Cut Tape
1,60 kr.
1,35 kr.
1,19 kr.
0,947 kr.
Reel
0,448 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2000mA 0.11Ohm AEC-Q200 9.636In Stock
Cut Tape
1,60 kr.
1,35 kr.
1,19 kr.
0,947 kr.
Reel
0,448 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 2 A 25 % 110 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 700Ohms 1500mA 0,1Ohms AEC-Q200 1.926In Stock
Cut Tape
1,99 kr.
1,98 kr.
1,94 kr.
1,58 kr.
Reel
0,53 kr.
Min.: 1
Mult.: 1
: 4.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 700 Ohms, 730 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohms 1500mA 0.09Ohm AEC-Q200 645In Stock
Cut Tape
2,37 kr.
2,22 kr.
2,11 kr.
2,01 kr.
Reel
1,81 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms, 1.02 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 6000mA 0.01Ohm AEC-Q200 3.591In Stock
Cut Tape
1,60 kr.
1,46 kr.
1,39 kr.
1,32 kr.
Reel
1,20 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 8000mA ,008Ohm AEC-Q200 3.115In Stock
Cut Tape
1,60 kr.
1,46 kr.
1,39 kr.
1,32 kr.
Reel
1,20 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 3000mA 0,04Ohm AEC-Q200 3.409In Stock
Cut Tape
1,60 kr.
1,46 kr.
1,39 kr.
1,32 kr.
Reel
1,20 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 140 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,04Ohm AEC-Q200 1.508In Stock
Cut Tape
2,37 kr.
2,19 kr.
2,10 kr.
1,99 kr.
Reel
1,81 kr.
Min.: 1
Mult.: 1
: 1.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 190 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 70Ohms 6000mA ,008Ohm AEC-Q200 1.316In Stock
Cut Tape
2,37 kr.
2,19 kr.
2,10 kr.
1,99 kr.
Reel
1,81 kr.
Min.: 1
Mult.: 1
: 1.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 70 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 780Ohms 3000mA 0,04Ohm AECQ2 384In Stock
26.000On Order
Cut Tape
3,98 kr.
3,69 kr.
3,52 kr.
3,36 kr.
Reel
3,02 kr.
Min.: 1
Mult.: 1
: 1.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 780 Ohms, 1.3 kOhms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 156In Stock
2.000Expected 25/12/2026
Cut Tape
5,01 kr.
3,49 kr.
3,01 kr.
2,68 kr.
Reel
1,51 kr.
Min.: 1
Mult.: 1
: 2.000
Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Reel, Cut Tape
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1.203In Stock
2.000Expected 03/05/2027
Cut Tape
7,61 kr.
5,32 kr.
4,57 kr.
4,06 kr.
Reel
2,64 kr.
Min.: 1
Mult.: 1
: 2.000
Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% 1.403In Stock
41.500On Order
Cut Tape
5,45 kr.
3,80 kr.
3,27 kr.
2,91 kr.
Reel
1,62 kr.
Min.: 1
Mult.: 1
: 2.500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 270 OHM Alternate Sizing Guide Below 2.340In Stock
30.000On Order
Cut Tape
5,01 kr.
3,54 kr.
3,10 kr.
2,78 kr.
Reel
1,64 kr.
Min.: 1
Mult.: 1
: 2.500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 270 Ohms 3 A 25 % 16 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 75In Stock
10.000On Order
Cut Tape
5,45 kr.
3,80 kr.
3,27 kr.
2,91 kr.
Reel
1,62 kr.
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2.7 A 25 % 20 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 4.313In Stock
157.500On Order
Cut Tape
5,01 kr.
3,45 kr.
3,04 kr.
2,71 kr.
Reel
1,62 kr.
Min.: 1
Mult.: 1
: 2.500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 38 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.092In Stock
2.400Expected 18/11/2026
Cut Tape
5,45 kr.
3,80 kr.
3,27 kr.
2,91 kr.
Reel
1,62 kr.
Min.: 1
Mult.: 1
: 2.500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 800 Ohms 1.7 A 25 % 50 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 1000ohm 25% 400mA AEC-Q200 8.892In Stock
Cut Tape
1,54 kr.
1,09 kr.
0,85 kr.
0,753 kr.
Reel
0,433 kr.
Min.: 1
Mult.: 1
: 4.000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 470ohm 25% 500mA AEC-Q200 7.416In Stock
Cut Tape
1,54 kr.
1,09 kr.
0,85 kr.
0,753 kr.
Reel
0,433 kr.
Min.: 1
Mult.: 1
: 4.000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 9.586In Stock
Cut Tape
1,54 kr.
1,09 kr.
0,85 kr.
0,753 kr.
Reel
0,433 kr.
Min.: 1
Mult.: 1
: 4.000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms mA Power Line AEC-Q200 31.236In Stock
24.000Expected 22/02/2027
Cut Tape
0,642 kr.
0,433 kr.
0,336 kr.
0,298 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 1A 60mOhms 0603 Ferrite Chip 30.847In Stock
320.000On Order
Cut Tape
0,642 kr.
0,366 kr.
0,291 kr.
0,254 kr.
Reel
0,127 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 26.368In Stock
Cut Tape
0,642 kr.
0,433 kr.
0,343 kr.
0,306 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip 10.477In Stock
Cut Tape
0,642 kr.
0,373 kr.
0,298 kr.
0,261 kr.
Reel
0,127 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel