Reel Shielded Ferrite Beads

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C 23.760In Stock
Cut Tape
0,768 kr.
0,403 kr.
0,373 kr.
0,343 kr.
Reel
0,201 kr.
Min.: 1
Mult.: 1
: 4.000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C 23.935In Stock
Cut Tape
0,642 kr.
0,306 kr.
0,246 kr.
0,216 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
: 4.000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 17.364In Stock
Cut Tape
0,642 kr.
0,306 kr.
0,246 kr.
0,216 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
: 10.000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=38 mOhms - 55 C to + 125 C 11.820In Stock
40.000Expected 13/11/2026
Cut Tape
0,642 kr.
0,306 kr.
0,246 kr.
0,216 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
: 10.000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=25 mOhms - 55 C to + 125 C 16.195In Stock
Cut Tape
0,709 kr.
0,492 kr.
0,388 kr.
0,343 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
: 10.000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 36.872In Stock
Cut Tape
0,836 kr.
0,582 kr.
0,455 kr.
0,41 kr.
Reel
0,201 kr.
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=7 mOhms - 55 C to + 125 C 872In Stock
70.000Expected 11/12/2026
Cut Tape
0,709 kr.
0,492 kr.
0,388 kr.
0,343 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
: 10.000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 DCR=4A Imp=60Ohms 25% 125C Ultra Hi Curr 7.013In Stock
Cut Tape
0,709 kr.
0,492 kr.
0,388 kr.
0,343 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
: 10.000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 3.271In Stock
Cut Tape
0,642 kr.
0,41 kr.
0,328 kr.
0,291 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
: 4.000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 2.360In Stock
Cut Tape
1,28 kr.
0,888 kr.
0,694 kr.
0,619 kr.
Reel
0,343 kr.
Min.: 1
Mult.: 1
: 4.000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=18 mOhms - 55 C to + 125 C 27.565In Stock
Cut Tape
0,836 kr.
0,612 kr.
0,477 kr.
0,433 kr.
Reel
0,209 kr.
Min.: 1
Mult.: 1
: 4.000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 6 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 36.984In Stock
Cut Tape
0,836 kr.
0,612 kr.
0,477 kr.
0,433 kr.
Reel
0,209 kr.
Min.: 1
Mult.: 1
: 4.000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 5.950In Stock
30.000Expected 22/12/2026
Cut Tape
1,41 kr.
0,992 kr.
0,776 kr.
0,694 kr.
Reel
0,388 kr.
Min.: 1
Mult.: 1
Max.: 24.000
: 3.000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 100 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 11.633In Stock
Cut Tape
1,41 kr.
0,992 kr.
0,776 kr.
0,694 kr.
Reel
0,373 kr.
Min.: 1
Mult.: 1
: 3.000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 60 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.85Ohms 560Ohm 250mA 7.603In Stock
Cut Tape
0,768 kr.
0,761 kr.
0,739 kr.
0,709 kr.
Reel
0,56 kr.
Min.: 1
Mult.: 1
: 15.000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0201 (0603 metric) 560 Ohms 250 mA 25 % 850 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.09Ohms 110Ohm 1200mA 3.537In Stock
10.000Expected 10/11/2026
Cut Tape
0,768 kr.
0,761 kr.
0,739 kr.
0,709 kr.
Reel
0,612 kr.
Min.: 1
Mult.: 1
: 10.000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 110 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.15Ohms 160Ohm 1000mA 9.820In Stock
Cut Tape
0,768 kr.
0,761 kr.
0,739 kr.
0,709 kr.
Reel
0,612 kr.
Min.: 1
Mult.: 1
: 10.000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 160 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.15Ohms 260Ohm 1000mA 18.121In Stock
Cut Tape
0,768 kr.
0,761 kr.
0,739 kr.
0,709 kr.
Reel
0,612 kr.
Min.: 1
Mult.: 1
: 10.000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 260 Ohms 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.55Ohms 460Ohm 500mA 19.608In Stock
Cut Tape
0,768 kr.
0,761 kr.
0,739 kr.
0,709 kr.
Reel
0,612 kr.
Min.: 1
Mult.: 1
: 10.000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=130 OHM @ 100 MHz 8.198In Stock
5.000Expected 16/02/2027
Cut Tape
0,895 kr.
0,768 kr.
0,642 kr.
0,545 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 5.000
WE-WAFB Ferrite Beads on Leads Axial 130 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 8.3 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=70 OHM @ 100 MHz 7.980In Stock
Cut Tape
0,895 kr.
0,768 kr.
0,642 kr.
0,545 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 5.000
WE-WAFB Ferrite Beads on Leads Axial 70 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 4.5 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=82 OHM @ 100 MHz 4.996In Stock
Cut Tape
0,895 kr.
0,768 kr.
0,642 kr.
0,545 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 5.000
WE-WAFB Ferrite Beads on Leads Axial 82 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=89 OHM @ 100 MHz 5.966In Stock
Cut Tape
0,895 kr.
0,768 kr.
0,642 kr.
0,545 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 5.000
WE-WAFB Ferrite Beads on Leads Axial 89 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=100 OHM @ 100 MHz 5.456In Stock
Cut Tape
0,962 kr.
0,836 kr.
0,709 kr.
0,612 kr.
Reel
0,522 kr.
Min.: 1
Mult.: 1
: 5.000
WE-WAFB Ferrite Beads on Leads Axial 100 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 7.5 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=130 OHM @ 100 MHz 5.847In Stock
Cut Tape
1,09 kr.
0,895 kr.
0,768 kr.
0,612 kr.
Reel
0,53 kr.
Min.: 1
Mult.: 1
: 5.000
WE-WAFB Ferrite Beads on Leads Axial 130 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 9 mm 3.5 mm Reel, Cut Tape, MouseReel