Reel Shielded Ferrite Beads

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 220Ohms RDC=0.1Ohms 2000mA 56.596In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,239 kr.
0,209 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.03Ohms 3000mA 10.252In Stock
112.000Expected 29/04/2027
Cut Tape
0,642 kr.
0,276 kr.
0,216 kr.
0,194 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 33Ohms RDC=0.035Ohms 3000mA 9.101In Stock
Cut Tape
0,642 kr.
0,276 kr.
0,216 kr.
0,194 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 77.444In Stock
112.000Expected 13/05/2027
Cut Tape
0,709 kr.
0,291 kr.
0,231 kr.
0,209 kr.
Reel
0,104 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 44.006In Stock
92.000Expected 25/01/2027
Cut Tape
0,642 kr.
0,321 kr.
0,254 kr.
0,224 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms 0805 6A 25% RDC=10mOhms 6KmA 1.218In Stock
76.000Expected 03/11/2026
Cut Tape
0,642 kr.
0,433 kr.
0,343 kr.
0,306 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.04Ohms 3000mA 15.347In Stock
Cut Tape
0,642 kr.
0,433 kr.
0,343 kr.
0,306 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.12Ohms 1500mA 44.698In Stock
Cut Tape
0,768 kr.
0,552 kr.
0,433 kr.
0,388 kr.
Reel
0,201 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 11Ohms RDC=0.01Ohms 6000mA 7.899In Stock
Cut Tape
0,642 kr.
0,47 kr.
0,373 kr.
0,336 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.30Ohms 1000mA 41.114In Stock
Cut Tape
0,836 kr.
0,597 kr.
0,47 kr.
0,425 kr.
Reel
0,209 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.08Ohms 2000mA 868In Stock
40.000Expected 11/12/2026
Cut Tape
0,642 kr.
0,388 kr.
0,336 kr.
0,298 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.08Ohms 2000mA 100In Stock
Cut Tape
0,709 kr.
0,448 kr.
0,358 kr.
0,313 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.025Ohms 3000mA 15.172In Stock
Cut Tape
0,642 kr.
0,433 kr.
0,343 kr.
0,306 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.03Ohms 3000mA 7.286In Stock
88.000Expected 11/12/2026
Cut Tape
0,642 kr.
0,433 kr.
0,343 kr.
0,306 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 600R 19.037In Stock
68.000Expected 05/01/2027
Cut Tape
0,709 kr.
0,515 kr.
0,403 kr.
0,358 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 80Ohms RDC=0.04Ohms 3000mA 2.867In Stock
Cut Tape
0,642 kr.
0,433 kr.
0,343 kr.
0,306 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.03Ohms 3000mA 483In Stock
Cut Tape
1,22 kr.
0,843 kr.
0,656 kr.
0,582 kr.
Reel
0,306 kr.
Min.: 1
Mult.: 1
: 3.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.015Ohms 4000mA 3.957In Stock
Cut Tape
1,09 kr.
0,791 kr.
0,619 kr.
0,552 kr.
Reel
0,254 kr.
Min.: 1
Mult.: 1
: 3.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.02Ohms 4000mA 8.092In Stock
Cut Tape
1,09 kr.
0,791 kr.
0,619 kr.
0,552 kr.
Reel
0,283 kr.
Min.: 1
Mult.: 1
: 3.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.02Ohms 4000mA 8.910In Stock
Cut Tape
1,09 kr.
0,791 kr.
0,619 kr.
0,552 kr.
Reel
0,283 kr.
Min.: 1
Mult.: 1
: 3.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 20.415In Stock
Cut Tape
1,28 kr.
0,91 kr.
0,709 kr.
0,634 kr.
Reel
0,343 kr.
Min.: 1
Mult.: 1
: 3.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 3216 (1206 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 7.948In Stock
Cut Tape
0,642 kr.
0,343 kr.
0,269 kr.
0,239 kr.
Reel
0,119 kr.
Min.: 1
Mult.: 1
: 4.000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.025Ohms 1000mA 12.763In Stock
Cut Tape
0,642 kr.
0,231 kr.
0,187 kr.
0,164 kr.
Reel
0,09 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.25Ohms 500mA 17.411In Stock
Cut Tape
0,642 kr.
0,231 kr.
0,187 kr.
0,164 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.20Ohms 500mA 40.000In Stock
Cut Tape
0,709 kr.
0,246 kr.
0,209 kr.
0,172 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel