742792910

Wurth Elektronik
710-742792910
742792910

Mfr.:

Description:
Ferrite Beads WE-PF Power Ferrite 100MHz 200ohm 5.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  
WE-PF
Ferrite Chip Beads
SMD/SMT
8 kOhms
5.5 A
25 %
25 mOhms
- 40 C
+ 125 C
12 mm
8 mm
8 mm
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Ferrite Beads
Factory Pack Quantity: 500
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: SMD EMI Suppression Power Ferrite WE-PF
Unit Weight: 4,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WE-PF SMD EMI Suppression Power Ferrites

Würth Elektronik WE-PF SMD EMI Suppression Power Ferrites for differential mode filtering are designed for high-current circuits with up to 10ADC. This Würth series offers the best EMI suppression within the frequency range of 10MHz to 100MHz and can reach a maximum impedance of 15kΩ.  Würth Elektronik WE-PF SMD EMI Suppression Power Ferrites come in a compact size of 12mm x 12mm x 10mm and can be used for suppression in multiple applications.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
18,43 kr. 18,43 kr.
18,05 kr. 180,50 kr.
17,23 kr. 861,50 kr.
16,56 kr. 1.656,00 kr.
14,25 kr. 3.562,50 kr.
Full Reel (Order in multiples of 500)
13,28 kr. 6.640,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩