280 mA Ferrite Beads

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 1005 1000Ohm 240mA Noise Filter 13.581In Stock
Cut Tape
1,54 kr.
1,08 kr.
0,94 kr.
0,85 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 10.000
MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 280 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 600Ohm 25% 280mA 79.647In Stock
75.000Expected 24/11/2026
Cut Tape
0,836 kr.
0,574 kr.
0,448 kr.
0,403 kr.
Reel
0,201 kr.
Min.: 1
Mult.: 1
: 15.000
MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 280 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.75ohm 25% 280mA AEC-Q200 19.956In Stock
Cut Tape
0,895 kr.
0,642 kr.
0,56 kr.
0,50 kr.
Reel
0,239 kr.
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 280 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 100MHZ Alternate Sizing Guide Below
19.900Expected 15/12/2026
Cut Tape
1,16 kr.
0,798 kr.
0,694 kr.
0,619 kr.
Reel
0,313 kr.
Min.: 1
Mult.: 1
: 20.000
BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 150 Ohms 280 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel