3.2 mm Ferrite Beads

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 65Ohm 3000mA AECQ200 16.086In Stock
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,06 kr.
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 65 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6.021In Stock
Cut Tape
11,86 kr.
8,21 kr.
7,06 kr.
6,21 kr.
Reel
4,01 kr.
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 4.237In Stock
4.500Expected 19/01/2027
Cut Tape
10,82 kr.
7,53 kr.
6,48 kr.
5,70 kr.
Reel
3,61 kr.
Min.: 1
Mult.: 1
: 1.500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 7.866In Stock
6.000Expected 28/12/2026
Cut Tape
11,86 kr.
8,21 kr.
7,06 kr.
6,21 kr.
Reel
4,01 kr.
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 100MHZ 20.654In Stock
Cut Tape
6,93 kr.
4,83 kr.
4,16 kr.
3,69 kr.
3,65 kr.
Reel
3,65 kr.
Min.: 1
Mult.: 1
: 1.500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG 18.165In Stock
Cut Tape
6,09 kr.
4,24 kr.
3,65 kr.
3,25 kr.
Reel
2,03 kr.
Min.: 1
Mult.: 1
: 1.000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 80 OHMS 25% 43.643In Stock
28.000Expected 02/12/2026
Cut Tape
1,16 kr.
0,828 kr.
0,649 kr.
0,574 kr.
Reel
0,321 kr.
Min.: 1
Mult.: 1
: 2.000
LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1206 450mA 36.247In Stock
Cut Tape
1,92 kr.
1,31 kr.
1,07 kr.
0,91 kr.
Reel
0,433 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1500 OHM 1206 350mA 45.993In Stock
Cut Tape
1,99 kr.
1,39 kr.
1,07 kr.
0,962 kr.
Reel
0,552 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 350 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=300 OHM@100MHz 25 39.746In Stock
Cut Tape
1,48 kr.
1,04 kr.
0,806 kr.
0,724 kr.
Reel
0,455 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 1206 350mA 155.290In Stock
Cut Tape
1,48 kr.
1,01 kr.
0,836 kr.
0,709 kr.
Reel
0,351 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 1206 1000mA 228.287In Stock
Cut Tape
1,28 kr.
0,91 kr.
0,709 kr.
0,634 kr.
Reel
0,343 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 25 % 80 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 500mA 22.614In Stock
Cut Tape
1,67 kr.
1,16 kr.
0,94 kr.
0,798 kr.
Reel
0,433 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 3000mA 29.866In Stock
Cut Tape
1,54 kr.
1,07 kr.
0,843 kr.
0,753 kr.
Reel
0,41 kr.
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 80.482In Stock
Cut Tape
0,895 kr.
0,619 kr.
0,485 kr.
0,448 kr.
Reel
0,254 kr.
Min.: 1
Mult.: 1
: 3.000
MH Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 33.000In Stock
Cut Tape
0,895 kr.
0,709 kr.
0,604 kr.
0,552 kr.
Reel
0,298 kr.
Min.: 1
Mult.: 1
: 3.000
BBBK RF Inductors SMD/SMT 1206 (3216 metric) 600 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 38.625In Stock
Cut Tape
1,22 kr.
0,843 kr.
0,656 kr.
0,582 kr.
Reel
0,306 kr.
Min.: 1
Mult.: 1
: 3.000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4.5 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 31.746In Stock
Cut Tape
1,60 kr.
1,13 kr.
0,873 kr.
0,776 kr.
Reel
0,455 kr.
Min.: 1
Mult.: 1
: 3.000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 17.482In Stock
Cut Tape
3,08 kr.
2,15 kr.
1,86 kr.
1,66 kr.
Reel
0,947 kr.
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25%
38.616In Stock
Cut Tape
1,16 kr.
0,798 kr.
0,619 kr.
0,522 kr.
Reel
0,298 kr.
Min.: 1
Mult.: 1
: 3.000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25%
63.572In Stock
Cut Tape
1,73 kr.
1,22 kr.
0,947 kr.
0,85 kr.
Reel
0,485 kr.
Min.: 1
Mult.: 1
: 2.000
ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% SPEED 22.362In Stock
3,14 kr.
2,18 kr.
1,89 kr.
1,69 kr.
Min.: 1
Mult.: 1
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 500Ohm2500mA AEC-Q200 146.262In Stock
Cut Tape
1,67 kr.
1,63 kr.
1,50 kr.
1,42 kr.
Reel
1,06 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2.5 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads 1206 SMD Bead 100MHz 5mOhm 6000mA AECQ20 63.302In Stock
Cut Tape
1,03 kr.
0,962 kr.
0,873 kr.
0,813 kr.
0,686 kr.
Reel
0,634 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 80MHz 600Ohm 2500mA AECQ2 28.628In Stock
69.000On Order
Cut Tape
1,54 kr.
1,40 kr.
1,35 kr.
1,29 kr.
1,22 kr.
Reel
1,01 kr.
Min.: 1
Mult.: 1
: 3.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel