3.2 mm Ferrite Beads

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-MPSA EMI 280Ohms 3.5A 35mOhms AEC-Q200 9.718In Stock
Cut Tape
0,836 kr.
0,753 kr.
0,716 kr.
0,686 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 3.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 280 Ohms, 288 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.5A 50mOhms AEC-Q200 13.705In Stock
Cut Tape
0,836 kr.
0,753 kr.
0,716 kr.
0,686 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 3.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 610 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% 563In Stock
42.500On Order
Cut Tape
5,45 kr.
3,80 kr.
3,27 kr.
2,91 kr.
Reel
1,62 kr.
Min.: 1
Mult.: 1
: 2.500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 105In Stock
10.000On Order
Cut Tape
5,45 kr.
3,80 kr.
3,27 kr.
2,91 kr.
Reel
1,62 kr.
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2.7 A 25 % 20 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.992In Stock
2.500Expected 23/11/2026
Cut Tape
5,45 kr.
3,80 kr.
3,27 kr.
2,91 kr.
Reel
1,62 kr.
Min.: 1
Mult.: 1
: 2.500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 800 Ohms 1.7 A 25 % 50 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below 1.999In Stock
192.000On Order
Cut Tape
3,21 kr.
2,25 kr.
1,95 kr.
1,75 kr.
Reel
0,88 kr.
Min.: 1
Mult.: 1
: 3.000
BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4.060In Stock
Cut Tape
3,53 kr.
2,47 kr.
2,13 kr.
1,90 kr.
Reel
0,992 kr.
Min.: 1
Mult.: 1
: 3.000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5.132In Stock
Cut Tape
3,66 kr.
2,52 kr.
2,18 kr.
1,95 kr.
Reel
0,992 kr.
Min.: 1
Mult.: 1
: 3.000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3.5 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 100ohm 30% 900mA 462In Stock
Cut Tape
3,85 kr.
2,70 kr.
2,33 kr.
2,08 kr.
Reel
1,09 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 150ohm 30% 450mA 2.267In Stock
Cut Tape
3,27 kr.
2,30 kr.
2,00 kr.
1,78 kr.
Reel
0,91 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 450 mA 30 % 810 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 220ohm 30% 390mA 1.130In Stock
Cut Tape
3,01 kr.
2,10 kr.
1,83 kr.
1,63 kr.
Reel
0,925 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 200 Ohms 390 mA 30 % 1.15 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 290ohm 30% 310mA 1.360In Stock
Cut Tape
3,27 kr.
2,30 kr.
2,00 kr.
1,78 kr.
Reel
0,91 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 290 Ohms 310 mA 30 % 1.78 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.3ohm 30% 2900mA 1.940In Stock
Cut Tape
4,04 kr.
2,80 kr.
2,42 kr.
2,16 kr.
Reel
1,09 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.3 Ohms 2.9 A 30 % 24 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 450ohm 30% 275mA 1.337In Stock
Cut Tape
3,27 kr.
2,30 kr.
2,00 kr.
1,78 kr.
Reel
0,91 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 450 Ohms 275 mA 30 % 2.28 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 52ohm 30% 1000mA 2.164In Stock
Cut Tape
3,85 kr.
2,70 kr.
2,07 kr.
1,84 kr.
Reel
1,09 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 52 Ohms 1.1 A 30 % 220 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 620ohm 30% 250mA 2.123In Stock
Cut Tape
3,40 kr.
2,37 kr.
2,04 kr.
1,83 kr.
Reel
0,925 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 620 Ohms 250 mA 30 % 2.7 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHMS 2-SMD 4.090In Stock
Cut Tape
3,27 kr.
2,30 kr.
2,00 kr.
1,78 kr.
Reel
0,925 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 70 Ohms 700 mA 30 % 380 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 880 OHM 30% 0.2A 1.005In Stock
4.000On Order
Cut Tape
3,46 kr.
2,36 kr.
2,06 kr.
1,84 kr.
Reel
0,925 kr.
Min.: 1
Mult.: 1
Max.: 6.000
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 880 Ohms 200 mA 30 % 4.38 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.8ohm 30% 2100mA 2.123In Stock
Cut Tape
3,85 kr.
2,70 kr.
2,33 kr.
2,08 kr.
Reel
1,09 kr.
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9.8 Ohms 2.1 A 30 % 53 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 600 OHM 25% 0.6A 3.049In Stock
Cut Tape
1,99 kr.
1,40 kr.
1,08 kr.
0,962 kr.
Reel
0,507 kr.
Min.: 1
Mult.: 1
: 3.000
ACML Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Laird Ferrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD 11.378In Stock
260.000On Order
Cut Tape
1,73 kr.
1,20 kr.
0,933 kr.
0,836 kr.
Reel
0,492 kr.
Min.: 1
Mult.: 1
: 2.000
HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 160 Ohms 6 A 18 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 915ohms 0.5ohms 300mA 347In Stock
21.000On Order
Cut Tape
1,92 kr.
1,37 kr.
1,07 kr.
0,947 kr.
Reel
0,574 kr.
Min.: 1
Mult.: 1
: 3.000
LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 mOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 950ohms 0.3ohms 500mA 11.711In Stock
Cut Tape
1,73 kr.
1,24 kr.
0,962 kr.
0,858 kr.
Reel
0,485 kr.
Min.: 1
Mult.: 1
: 3.000
LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 mOhms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD 13.916In Stock
15.000Expected 15/03/2027
Cut Tape
1,99 kr.
1,40 kr.
1,09 kr.
0,97 kr.
Reel
0,56 kr.
Min.: 1
Mult.: 1
: 3.000
MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 1.5 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 31ohms 100MHz 1.5A Monolithic 1206 SMD 11.185In Stock
Cut Tape
1,99 kr.
1,40 kr.
1,09 kr.
0,97 kr.
Reel
0,56 kr.
Min.: 1
Mult.: 1
: 3.000
MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 1.5 A 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel