Tray Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Vol 380uF RAD 3KHr ESR=7.1 mOhms AECQ20 243In Stock
68,78 kr.
49,53 kr.
42,30 kr.
35,36 kr.
35,29 kr.
Min.: 1
Mult.: 1
Radial 380 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 7.1 mOhms 18.2 mm (0.717 in) 27 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF RAD 3KHr ESR=6 mOhms AECQ200 145In Stock
61,17 kr.
Min.: 1
Mult.: 1
Radial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 6 mOhms 18.2 mm (0.717 in) 35 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3300uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm
300Expected 10/12/2026
74,60 kr.
56,17 kr.
49,76 kr.
44,69 kr.
Min.: 1
Mult.: 1
Through Hole 3300 uF 20 % 35 VDC - 55 C + 125 C 5 mOhms 53.8 mm 24 mm 8 mm Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5600uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm
310Expected 10/12/2026
72,74 kr.
54,76 kr.
48,49 kr.
43,57 kr.
Min.: 1
Mult.: 1
Through Hole 5600 uF 20 % 25 VDC - 55 C + 125 C 5 mOhms 53.8 mm 24 mm 8 mm Tray
KEMET Aluminium Organic Polymer Capacitors 80V 820uF 20% 125C ESR=7.5mOhms Rectangular 53.8x24x8mm
360Expected 25/11/2026
77,58 kr.
58,41 kr.
51,77 kr.
46,55 kr.
Min.: 1
Mult.: 1
Through Hole 820 uF 20 % 80 VDC - 55 C + 125 C 10.5 mOhms 53.8 mm 24 mm 8 mm Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm
1.290Expected 08/02/2027
75,87 kr.
54,76 kr.
47,00 kr.
44,09 kr.
44,01 kr.
Min.: 1
Mult.: 1
Axial 2200 uF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 370uF AXI 3KHr ESR=145 mOhms AECQ20
1.182Expected 17/05/2027
48,56 kr.
34,17 kr.
29,17 kr.
26,48 kr.
Min.: 1
Mult.: 1
Axial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2300uF 20% Hybrid Axial 150C
1.056Expected 08/02/2027
50,95 kr.
39,17 kr.
34,39 kr.
31,41 kr.
Min.: 1
Mult.: 1
Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1500uF 20% Hybrid Axial 150C
1.056Expected 08/02/2027
72,66 kr.
46,25 kr.
43,34 kr.
41,48 kr.
Min.: 1
Mult.: 1
Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm
1.061Expected 25/01/2027
129,88 kr.
98,02 kr.
86,01 kr.
78,48 kr.
76,61 kr.
Min.: 1
Mult.: 1
Radial 5400 uF 20 % 35 VDC - 40 C + 125 C 43 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 540uF 125C Radial Crown ESR=125mOhms D=16.2mm
1.056Expected 21/01/2027
92,35 kr.
70,57 kr.
62,07 kr.
57,07 kr.
Min.: 1
Mult.: 1
Radial 540 uF 20 % 63 VDC - 40 C + 125 C 125 mOhms 27.7 mm (1.091 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm
1.152Expected 16/12/2026
128,98 kr.
95,86 kr.
83,78 kr.
80,42 kr.
74,15 kr.
Min.: 1
Mult.: 1
Radial 5400 uF 20 % 35 VDC - 40 C + 125 C 43 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF RAD 2KHr ESR=150 mOhms AECQ2 D=16.2mm
1.055Expected 03/12/2026
78,03 kr.
57,44 kr.
48,34 kr.
45,43 kr.
Min.: 1
Mult.: 1
Radial 540 uF 20 % 63 VDC - 40 C + 125 C 150 Ohms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200
425On Order
113,69 kr.
84,22 kr.
76,39 kr.
66,69 kr.
Min.: 1
Mult.: 1
260 uF 63 VDC AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200
680On Order
123,91 kr.
91,91 kr.
81,24 kr.
76,54 kr.
70,35 kr.
Min.: 1
Mult.: 1
370 uF 63 VDC AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms
44Expected 07/10/2027
353,31 kr.
291,46 kr.
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10%
40On Order
353,31 kr.
291,46 kr.
Min.: 1
Mult.: 1
No
Axial 75 uF 10 % 75 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 50V 190uF 20% ESR=20mOhms HRA Stack
100Expected 06/11/2026
730,26 kr.
609,48 kr.
574,42 kr.
Min.: 1
Mult.: 1
No
SMD/SMT 190 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 12.2 mm 7.9 mm 8.9 mm Tray
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms
18Expected 06/10/2027
435,59 kr.
332,12 kr.
321,15 kr.
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 25 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm Non-Stocked Lead-Time 34 Weeks
69,30 kr.
51,40 kr.
47,67 kr.
41,93 kr.
Min.: 1
Mult.: 1
Axial 2100 uF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 380uF AXI 3KHr ESR=147 mOhms AECQ20 Non-Stocked Lead-Time 30 Weeks
27,68 kr.
Min.: 2.150
Mult.: 430
Axial 380 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 147 mOhms 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm Non-Stocked Lead-Time 30 Weeks
56,99 kr.
44,31 kr.
36,93 kr.
34,54 kr.
30,36 kr.
Min.: 1
Mult.: 1
Axial 1400 uF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 40Vo 1100uF RAD 3KHr ESR=6 mOhms AECQ200 Non-Stocked Lead-Time 52 Weeks
35,36 kr.
Min.: 1
Mult.: 1
Radial 1100 uF - 10 %, + 30 % 40 VDC - 40 C + 125 C 6 mOhms 18.2 mm (0.717 in) 35 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 800uF RAD 2KHr ESR=147 mOhms AECQ2 D=18.2mm Non-Stocked Lead-Time 30 Weeks
56,47 kr.
Min.: 2.400
Mult.: 480
Radial 800 uF 20 % 63 VDC - 40 C + 125 C 147 mOhms 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
289,30 kr.
263,26 kr.
Min.: 20
Mult.: 20
Axial 100 uF 10 % 10 VDC - 55 C + 105 C 140 mOhms 16.51 mm Tray