Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.583
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 250Vo 4.7uF RAD 2KHr ESR=496 mOhms 4.705In Stock
12,16 kr.
8,06 kr.
6,54 kr.
5,89 kr.
Min.: 1
Mult.: 1
Radial 4.7 uF 20 % 250 VDC - 55 C + 125 C 496 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms 4.583In Stock
10,82 kr.
5,98 kr.
5,44 kr.
4,49 kr.
4,19 kr.
Min.: 1
Mult.: 1
Radial 47 uF 20 % 63 VDC - 55 C + 125 C 68 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms 5.123In Stock
500Expected 26/01/2027
15,22 kr.
10,74 kr.
8,95 kr.
7,38 kr.
6,80 kr.
Min.: 1
Mult.: 1
Radial 100 uF 20 % 50 VDC - 55 C + 125 C 31 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms 4.011In Stock
18,35 kr.
12,61 kr.
10,52 kr.
8,80 kr.
8,13 kr.
Min.: 1
Mult.: 1
Radial 56 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 220uF RAD 2KHr ESR=45 mOhms 2.187In Stock
25,89 kr.
18,20 kr.
14,77 kr.
12,46 kr.
11,64 kr.
Min.: 1
Mult.: 1
Radial 220 uF 20 % 63 VDC - 55 C + 125 C 45 mOhms 20 mm (0.787 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 330uF RAD 2KHr ESR=42 mOhms 3.974In Stock
4.000Expected 18/01/2027
37,45 kr.
25,89 kr.
21,11 kr.
18,28 kr.
Min.: 1
Mult.: 1
Radial 330 uF 20 % 63 VDC - 55 C + 125 C 42 mOhms 20 mm (0.787 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 680uF RAD 2KHr ESR=26 mOhms 822In Stock
5.400Expected 18/01/2027
38,64 kr.
26,78 kr.
21,78 kr.
19,02 kr.
Min.: 1
Mult.: 1
Radial 680 uF 20 % 50 VDC - 55 C + 125 C 26 mOhms 20 mm (0.787 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms 1.367In Stock
105,26 kr.
77,81 kr.
70,65 kr.
66,62 kr.
Min.: 1
Mult.: 1
Radial 82 uF 20 % 250 VDC - 55 C + 125 C 150 mOhms 31 mm (1.22 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms 17.264In Stock
3,60 kr.
1,66 kr.
1,48 kr.
1,16 kr.
Min.: 1
Mult.: 1
SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 37 mOhms 5.7 mm (0.224 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 188In Stock
20,37 kr.
14,02 kr.
11,26 kr.
9,55 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 162In Stock
20,37 kr.
14,02 kr.
11,26 kr.
9,55 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 15 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 8 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 193In Stock
23,13 kr.
15,96 kr.
12,76 kr.
10,97 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 18 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 187In Stock
20,37 kr.
13,95 kr.
11,19 kr.
9,47 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Cutting 150In Stock
24,84 kr.
17,16 kr.
13,80 kr.
11,86 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 22 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms THT 200In Stock
25,96 kr.
17,90 kr.
16,04 kr.
14,17 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 27 uF 20 % 100 VDC - 55 C + 105 C 30 mOhms 7.9 mm (0.311 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting 194In Stock
25,96 kr.
17,90 kr.
14,40 kr.
12,38 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 291In Stock
20,44 kr.
14,10 kr.
11,26 kr.
9,55 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 146In Stock
23,50 kr.
16,26 kr.
14,32 kr.
12,61 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 39 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 359In Stock
8,88 kr.
4,45 kr.
4,03 kr.
3,29 kr.
Min.: 1
Mult.: 1
Max.: 500
Radial 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type 206In Stock
17,08 kr.
12,16 kr.
10,52 kr.
9,25 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 1000 uF 20 % 16 VDC - 55 C + 125 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 705In Stock
8,95 kr.
4,45 kr.
4,03 kr.
3,29 kr.
Min.: 1
Mult.: 1
Max.: 500
Radial 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 3.790In Stock
9,92 kr.
5,21 kr.
4,33 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 220 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 925In Stock
9,47 kr.
5,43 kr.
4,51 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 385In Stock
11,71 kr.
8,06 kr.
6,33 kr.
5,76 kr.
4,79 kr.
Min.: 1
Mult.: 1
Max.: 500
Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 545In Stock
13,43 kr.
8,95 kr.
7,53 kr.
6,61 kr.
Min.: 1
Mult.: 1
Max.: 200
Radial 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk