X Case Tantalum Capacitors - Polymer

Results: 1.441
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=12mOhms Non-Stocked
Reel
113,84 kr.
112,87 kr.
Min.: 100
Mult.: 100
: 100
No
1500 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 375 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=12mOhms Non-Stocked
Reel
123,39 kr.
122,72 kr.
Min.: 100
Mult.: 100
: 100
No
1500 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 375 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms
Non-Stocked
Reel
66,62 kr.
Min.: 500
Mult.: 500
: 500
No
1500 uF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 10% ESR=75mOhms
Non-Stocked
Reel
92,28 kr.
Min.: 500
Mult.: 500
: 500
No
22 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 53 Weeks
Reel
98,02 kr.
Min.: 500
Mult.: 500
: 500
No
22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms
Non-Stocked Lead-Time 53 Weeks
Reel
138,16 kr.
Min.: 500
Mult.: 500
: 500
No
22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
93,25 kr.
90,42 kr.
88,70 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
100,49 kr.
99,22 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
110,04 kr.
109,07 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
97,05 kr.
93,10 kr.
89,52 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
104,29 kr.
102,50 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
113,91 kr.
111,90 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
100,93 kr.
98,32 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
108,24 kr.
107,13 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
117,79 kr.
117,05 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
102,87 kr.
101,08 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
112,50 kr.
110,48 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
122,05 kr.
119,81 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
107,05 kr.
106,01 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
116,60 kr.
115,85 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked Lead-Time 53 Weeks
Reel
154,05 kr.
Min.: 100
Mult.: 100
: 100
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
111,75 kr.
109,74 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
121,30 kr.
119,21 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
130,77 kr.
128,54 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms Non-Stocked
Reel
116,45 kr.
97,73 kr.
Min.: 100
Mult.: 100
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel