X Case Tantalum Capacitors - Polymer

Results: 1.441
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Reel
115,11 kr.
113,09 kr.
Min.: 100
Mult.: 100
: 100
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Reel
102,20 kr.
83,33 kr.
Min.: 100
Mult.: 100
: 100
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Reel
109,44 kr.
91,68 kr.
Min.: 100
Mult.: 100
: 100
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Reel
119,06 kr.
99,96 kr.
Min.: 100
Mult.: 100
: 100
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Reel
104,22 kr.
103,02 kr.
Min.: 100
Mult.: 100
: 100
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Reel
113,84 kr.
112,87 kr.
Min.: 100
Mult.: 100
: 100
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Reel
123,39 kr.
122,72 kr.
Min.: 100
Mult.: 100
: 100
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 15uF 10% ESR=50mOhms Non-Stocked
Cut Tape
227,68 kr.
181,73 kr.
Reel
156,96 kr.
151,66 kr.
Min.: 1
Mult.: 1
: 100
No
15 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 95 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms
Non-Stocked Lead-Time 53 Weeks
Cut Tape
168,37 kr.
127,19 kr.
115,78 kr.
Reel
106,98 kr.
Min.: 1
Mult.: 1
: 100
No
15 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
93,25 kr.
90,42 kr.
88,70 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
100,49 kr.
99,22 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
110,04 kr.
109,07 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
97,05 kr.
93,10 kr.
89,52 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
104,29 kr.
102,50 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
113,91 kr.
111,90 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
100,93 kr.
98,32 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
108,24 kr.
107,13 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
117,79 kr.
117,05 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
102,87 kr.
101,08 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
112,50 kr.
110,48 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
122,05 kr.
119,81 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
107,05 kr.
106,01 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
116,60 kr.
115,85 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
126,22 kr.
125,78 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 10% ESR=40mOhms Non-Stocked
Reel
111,75 kr.
109,74 kr.
Min.: 100
Mult.: 100
: 100
No
150 uF 16 VDC SMD/SMT 10 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel