V Case Tantalum Capacitors - Polymer

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms
1.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1.000

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=40mOhms 1.230In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=35mOhm 133In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 89 uA 3.8 mm - 55 C + 105 C 7343 V Case T522 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms AEC-Q200 12In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 20% ESR=25mOhms AEC-Q200 432In Stock
1.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 761In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms 289In Stock
Min.: 1
Mult.: 1
: 1.000
No
100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms 79In Stock
Min.: 1
Mult.: 1
: 1.000
No
22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms 788In Stock
1.000Expected 27/05/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=12mOhms 150In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=25mOhms 441In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms 360In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=90mOhms 148In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 16 VDC SMD/SMT 20 % 2917 90 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=25mOhm 92In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 28 uA 1.9 mm - 55 C + 105 C 7343 V Case T522 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 10uF 20% 2924 E SR=50 mOhm
4.202On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 400

10 uF 100 VDC SMD/SMT 20 % 2924 50 mOhms 100 uA 3.55 mm - 55 C + 105 C 7361 V Case TCM Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms
17.273On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=7mOhms
984Expected 18/05/2027
Min.: 1
Mult.: 1
: 1.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms 1.770In Stock
2.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm
2.964Expected 28/12/2026
Min.: 1
Mult.: 1
: 1.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 296.1 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms
1.956Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=45mOhms
5.000On Order
Min.: 1
Mult.: 1
: 1.000

22 uF 25 VDC SMD/SMT 20 % 2917 45 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms
1.946Expected 09/10/2026
Min.: 1
Mult.: 1
: 1.000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200
1.914Expected 26/11/2026
Min.: 1
Mult.: 1
: 1.000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200
4.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms
1.129Expected 26/11/2026
Min.: 1
Mult.: 1
: 1.000
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel