D Case Tantalum Capacitors - Polymer

Results: 1.730
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=55mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 8 VDC SMD/SMT 20 % 2917 55 mOhms 120 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 55 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 55 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4volts 220uF 20% ESR=6 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 88 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 4volts 220uF 20% ESR=7 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 88 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 88 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=65mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2917 65 mOhms 88 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel