B Case Tantalum Capacitors - Polymer

Results: 1.391
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 25 Max.ESR 1.215In Stock
Min.: 1
Mult.: 1
: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1411 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 70 Max. ESR 114In Stock
Min.: 1
Mult.: 1
: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% B Case 200 Max. ESR 1.776In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 10 VDC SMD/SMT 20 % 1411 200 mOhms 22 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10volts 20% B Case 300 Max. ESR 81In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 10 VDC SMD/SMT 20 % 1411 300 mOhms 22 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 150 Max. ESR 954In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 16 VDC SMD/SMT 20 % 1411 150 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4 volts 20% B Case 35 Max. ESR 441In Stock
2.000Expected 04/11/2026
Min.: 1
Mult.: 1
: 2.000

220 uF 4 VDC SMD/SMT 20 % 1411 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR 1.650In Stock
2.000Expected 20/01/2027
Min.: 1
Mult.: 1
: 2.000

220 uF 6.3 VDC SMD/SMT 20 % 1411 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5 volts 20% B Case 35 Max. ESR 2.871In Stock
Min.: 1
Mult.: 1
: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1411 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 10 volts 20% B Case 70 Max. ESR 11In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

47 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 10 volts 20% B Case 150 Max. ESR 396In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 10 VDC SMD/SMT 20 % 1411 150 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% B Case 70 Max. ESR 1.852In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 25volts 20% B Case 100 Max. ESR 1.778In Stock
Min.: 1
Mult.: 1
: 2.000

6.8 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% B Case 200 Max. ESR 1.141In Stock
Min.: 1
Mult.: 1
: 2.000

6.8 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 23.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 70 Max. ESR 117In Stock
Min.: 1
Mult.: 1
: 2.000

68 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 42.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms 1.370In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms 254In Stock
90.000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 15 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms 506In Stock
2.000Expected 06/05/2027
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 18 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms 85In Stock
14.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 427In Stock
30.000On Order
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms 39In Stock
4.000Expected 02/08/2027
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=40mOhms 2.482In Stock
Min.: 1
Mult.: 1
: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 40 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms 256In Stock
24.000Expected 13/05/2027
Min.: 1
Mult.: 1
: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms 249In Stock
16.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

220 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms 1.418In Stock
12.000Expected 17/05/2027
Min.: 1
Mult.: 1
: 2.000

220 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms 147In Stock
2.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1311 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel