B Case Tantalum Capacitors - Polymer

Results: 1.391
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 140uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
140 uF 6 VDC SMD/SMT 10 % 9633 120 mOhms 84 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 6V 140uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
140 uF 6 VDC SMD/SMT 20 % 9633 120 mOhms 84 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 6V 140uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
140 uF 6 VDC SMD/SMT 20 % 9633 120 mOhms 84 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 180uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100
No
180 uF 10 VDC SMD/SMT 10 % 9633 110 mOhms 180 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 180uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
180 uF 10 VDC SMD/SMT 10 % 9633 110 mOhms 180 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 180uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
180 uF 10 VDC SMD/SMT 20 % 9633 110 mOhms 180 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 180uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
180 uF 10 VDC SMD/SMT 20 % 9633 110 mOhms 180 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 20uF 10% ESR=200mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
20 uF 60 VDC SMD/SMT 10 % 9633 200 mOhms 120 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 20uF 10% ESR=200mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
20 uF 60 VDC SMD/SMT 10 % 9633 200 mOhms 120 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 20uF 20% ESR=200mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
20 uF 60 VDC SMD/SMT 20 % 9633 200 mOhms 120 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 20uF 20% ESR=200mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
20 uF 60 VDC SMD/SMT 20 % 9633 200 mOhms 120 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
220 uF 8 VDC SMD/SMT 10 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
220 uF 8 VDC SMD/SMT 10 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
220 uF 8 VDC SMD/SMT 20 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
220 uF 8 VDC SMD/SMT 20 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 25uF 10% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
25 uF 50 VDC SMD/SMT 10 % 9633 170 mOhms 125 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 25uF 10% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
25 uF 50 VDC SMD/SMT 10 % 9633 170 mOhms 125 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 100V 25uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
25 uF 100 VDC SMD/SMT 10 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 100V 25uF 10% ESR=190mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
25 uF 100 VDC SMD/SMT 10 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
25 uF 50 VDC SMD/SMT 20 % 9633 170 mOhms 125 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
25 uF 50 VDC SMD/SMT 20 % 9633 170 mOhms 125 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 100V 25uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
25 uF 100 VDC SMD/SMT 20 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 100V 25uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
25 uF 100 VDC SMD/SMT 20 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
330 uF 35 VDC SMD/SMT 10 % 9633 180 mOhms 1.155 mA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
330 uF 35 VDC SMD/SMT 10 % 9633 180 mOhms 1.155 mA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk