B Case Tantalum Capacitors - Polymer

Results: 1.391
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 10% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
150 uF 6.3 VDC SMD/SMT 10 % 1311 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 3528 10% ESR=35mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200
: 100
No
220 uF 6.3 VDC SMD/SMT 10 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 10% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
220 uF 2.5 VDC SMD/SMT 10 % 1311 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 10% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
No
33 uF 10 VDC SMD/SMT 10 % 1311 25 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 10 VDC Axial 10 % 140 mOhms 100 uA - 55 C + 105 C B Case T550 Tray