B Case Tantalum Capacitors - Polymer

Results: 1.391
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 75V 75uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

75 uF 75 VDC Axial 10 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75VDC 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

75 uF 75 VDC Axial 20 % 110 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

75 uF 75 VDC Axial 20 % 110 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 6.3 VDC 820uF 10% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

820 uF 6.3 VDC Axial 10 % 90 mOhms 516.6 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 6.3 VDC 820uF 10% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

820 uF 6.3 VDC Axial 10 % 90 mOhms 516.6 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 4VDC 100uF 1380 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 100uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1311 55 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 55 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 280 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 50V 1.5 uF 3528 10% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1.5 uF 50 VDC SMD/SMT 10 % 1311 200 mOhms 75 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 50V 1.5 uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1.5 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 75 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 55 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1311 55 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

2.2 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

2.2 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 13.9 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

22 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 3528 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

220 uF 6 VDC SMD/SMT 20 % 1311 35 mOhms 132 uA 1.9 mm - 55 C + 105 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 3528 20% ESR=150mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel