B Case Tantalum Capacitors - Polymer

Results: 1.391
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

100 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 120.UF 6.0V Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

120 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200
: 100

47 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

100 uF 10 VDC Axial 10 % 140 mOhms 100 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

100 uF 10 VDC Axial 10 % 140 mOhms 100 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

100 uF 25 VDC Axial 10 % 190 mOhms 250 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

100 uF 25 VDC Axial 10 % 190 mOhms 250 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

100 uF 40 VDC Axial 10 % 150 mOhms 400 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

100 uF 40 VDC Axial 10 % 150 mOhms 400 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

100 uF 50 VDC Axial 10 % 130 mOhms 500 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

100 uF 60 VDC Axial 10 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 60VDC 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

100 uF 60 VDC Axial 10 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

100 uF 60 VDC Axial 10 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

100 uF 60 VDC Axial 10 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

100 uF 60 VDC Axial 10 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

100 uF 10 VDC Axial 20 % 140 mOhms 100 uA - 55 C + 105 C B Case T550 Tray