7343 D Case Tantalum Capacitors - Polymer

Results: 1.730
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 489In Stock
500Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=80mOhms AEC-Q200 506In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=40mOhms AEC-Q200 492In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.009Ohms AEC-Q200 1.381In Stock
Min.: 1
Mult.: 1
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.012Ohms AECQ2 373In Stock
Min.: 1
Mult.: 1
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2917 100 Ohms 55 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 600In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 74In Stock
68.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 452In Stock
500Expected 04/05/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 708In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 80 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 470uF 2912 20% ESR=25mOhms AEC-Q200 135In Stock
2.355On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 32In Stock
14.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=150mOhms AECQ200 447In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 150 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% ESR=25mOhms AEC-Q200 285In Stock
Min.: 1
Mult.: 1
: 500

150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 449In Stock
500Expected 04/03/2027
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 13In Stock
9.000Expected 08/06/2027
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 188 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T55D106M035C0120
Vishay Tantalum Capacitors - Polymer T55D106M035C0120 353In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55
Vishay T51D157M016C0065
Vishay Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 65 Max. ESR 287In Stock
Min.: 1
Mult.: 1
: 500

16 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 Reel, Cut Tape, MouseReel
Vishay T51D227M004C0025
Vishay Tantalum Capacitors - Polymer T51D227M004C0025 490In Stock
Min.: 1
Mult.: 1

4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay T51D337M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D337M2R5C0025 789In Stock
Min.: 1
Mult.: 1

2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay T51D477M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D477M2R5C0025 345In Stock
Min.: 1
Mult.: 1

2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay Tantalum Capacitors - Polymer 330uF 20% D Case 2.5V 500In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF SMD/SMT 20 % 2917 25 mOhms 83 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% D Case 6.3V 500In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF SMD/SMT 20 % 2917 40 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% D Case 16V 457In Stock
500Expected 10/01/2028
Min.: 1
Mult.: 1
: 500
No
100 uF SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 22uF 20% D Case 20V 499In Stock
Min.: 1
Mult.: 1
: 500
No
22 uF SMD/SMT 20 % 2917 75 mOhms 44 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 15uF 20% D Case 25V 500In Stock
Min.: 1
Mult.: 1
: 500
No
15 uF SMD/SMT 20 % 2917 75 mOhms 38 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel