3528 Tantalum Capacitors - Polymer

Results: 1.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
69,45 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
150 uF 3 VDC SMD/SMT 20 % 1311 80 mOhms 45 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
55,35 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
150 uF 3 VDC SMD/SMT 20 % 1311 80 mOhms 45 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
64,75 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
150 uF 3 VDC SMD/SMT 20 % 1311 80 mOhms 45 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
73,48 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
150 uF 3 VDC SMD/SMT 20 % 1311 80 mOhms 45 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
51,62 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
150 uF 3 VDC SMD/SMT 20 % 1311 80 mOhms 45 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
59,90 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
150 uF 3 VDC SMD/SMT 20 % 1311 80 mOhms 45 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
68,26 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
150 uF 3 VDC SMD/SMT 20 % 1311 80 mOhms 45 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
53,04 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
62,37 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
71,24 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
57,37 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
66,69 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
75,50 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
62,07 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
70,87 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
80,20 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
58,11 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
66,47 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
74,75 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 10 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
48,42 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
47,45 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
56,85 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
66,17 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
51,18 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
60,50 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 22 uA - 55 C + 125 C 3528 B Case T540 HRA Reel