3528 Tantalum Capacitors - Polymer

Results: 1.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,38 kr.
4,98 kr.
3,63 kr.
3,01 kr.
2,80 kr.
Reel
2,25 kr.
Min.: 1
Mult.: 1
: 2.000
3.3 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,76 kr.
5,25 kr.
3,83 kr.
3,17 kr.
2,95 kr.
Reel
2,65 kr.
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,76 kr.
5,25 kr.
3,64 kr.
3,14 kr.
2,95 kr.
Reel
2,69 kr.
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
2,44 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
2,79 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 100uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
2,81 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 4 VDC SMD/SMT 20 % 1311 55 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 50V 1.5 uF 3528 20% ESR=200mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Reel
3,09 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
1.5 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 7.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
2,72 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 4 VDC SMD/SMT 20 % 1311 55 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
2,72 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
2,92 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
6,67 kr.
4,54 kr.
3,30 kr.
2,73 kr.
2,54 kr.
Reel
2,28 kr.
Min.: 1
Mult.: 1
: 2.000
2.2 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
3,09 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
22 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 13.9 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=200mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Reel
2,75 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
3.3 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
3,60 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=80mOhms Non-Stocked Lead-Time 26 Weeks
Reel
3,32 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
33 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 33uF 1380 20% ESR=90mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,68 kr.
5,21 kr.
3,79 kr.
3,14 kr.
2,92 kr.
Reel
2,35 kr.
Min.: 1
Mult.: 1
: 2.000
33 uF 4 VDC SMD/SMT 20 % 1311 90 mOhms 13.2 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=90mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,68 kr.
5,21 kr.
3,79 kr.
3,14 kr.
2,92 kr.
Reel
2,35 kr.
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC SMD/SMT 20 % 1311 90 mOhms 20.8 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 47uF 1380 20% ESR=90mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,68 kr.
5,21 kr.
3,79 kr.
3,14 kr.
2,92 kr.
Reel
2,35 kr.
Min.: 1
Mult.: 1
: 2.000
47 uF 4 VDC SMD/SMT 20 % 1311 90 mOhms 18.8 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1380 20% ESR=90mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
8,06 kr.
5,44 kr.
3,96 kr.
3,28 kr.
3,05 kr.
Reel
2,75 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1311 90 mOhms 29.6 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 68uF 1380 20% ESR=90mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
2,79 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 4 VDC SMD/SMT 20 % 1311 90 mOhms 27.2 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel
Panasonic Industry Tantalum Capacitors - Polymer 25VDC 15uF 20% 900mA Non-Stocked Lead-Time 48 Weeks
Reel
5,92 kr.
Min.: 2.000
Mult.: 2.000
Max.: 2.000
: 2.000
15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 2.9 mm - 55 C + 125 C 3528 B2 Case TDC Reel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 30mohm Non-Stocked Lead-Time 22 Weeks
Reel
24,32 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 4 VDC SMD/SMT 20 % 1210 30 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF ESR=150Ohms cross to TCQB106M020R0150E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
3,11 kr.
3,06 kr.
2,82 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 20 VDC SMD/SMT 20 % 1210 150 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF ESR=150Ohms cross to TCQB106M025R0150E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
3,38 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF ESR=200Ohms cross to TCQB106M035R0200E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
3,45 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel