3528 Tantalum Capacitors - Polymer

Results: 1.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Reel
24,39 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Reel
15,29 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Reel
9,47 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Reel
16,71 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Reel
5,65 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Reel
17,98 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Reel
25,66 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Reel
15,59 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Reel
9,85 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Reel
17,01 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Reel
5,98 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Reel
18,72 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Reel
24,54 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Reel
15,59 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Reel
9,85 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Reel
17,01 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Reel
5,98 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
KEMET Tantalum Capacitors - Polymer 3.30UF 50.0V Non-Stocked Lead-Time 40 Weeks
Reel
4,91 kr.
Min.: 8.000
Mult.: 8.000
: 8.000
3.3 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=70mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,10 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 3 VDC SMD/SMT 20 % 1311 70 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms Non-Stocked Lead-Time 26 Weeks
Reel
6,99 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 15 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 26 Weeks
Reel
6,22 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms Non-Stocked Lead-Time 26 Weeks
Reel
3,35 kr.
Min.: 8.000
Mult.: 8.000
: 8.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 18 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 26 Weeks
Reel
1,77 kr.
Min.: 8.000
Mult.: 8.000
: 8.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=70mOhms Non-Stocked Lead-Time 26 Weeks
Reel
17,53 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,35 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 2.5 VDC SMD/SMT 20 % 1311 35 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel