2917 Tantalum Capacitors - Polymer

Results: 4.209
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 178In Stock
Cut Tape
12,46 kr.
8,58 kr.
7,38 kr.
6,39 kr.
Reel
4,54 kr.
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=15mOhm 403In Stock
Cut Tape
19,25 kr.
13,95 kr.
12,16 kr.
10,67 kr.
Reel
9,40 kr.
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 18 Max. ESR 417In Stock
Cut Tape
17,23 kr.
12,23 kr.
10,52 kr.
9,25 kr.
Reel
8,13 kr.
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=50mOhms 42In Stock
5.000On Order
Cut Tape
20,44 kr.
14,85 kr.
12,83 kr.
11,26 kr.
Reel
10,00 kr.
Min.: 1
Mult.: 1
: 500
150 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 375 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=70mOhms
2.500On Order
Cut Tape
17,16 kr.
12,23 kr.
10,59 kr.
9,33 kr.
Reel
7,61 kr.
Min.: 1
Mult.: 1
: 500
47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=70mOhms
30In Stock
Cut Tape
26,33 kr.
24,92 kr.
14,70 kr.
12,23 kr.
Reel
10,37 kr.
Min.: 1
Mult.: 1
: 500
5.6 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 28 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
6In Stock
Cut Tape
202,69 kr.
156,96 kr.
145,99 kr.
Reel
145,99 kr.
123,99 kr.
Min.: 1
Mult.: 1
: 100
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm 440In Stock
Cut Tape
20,89 kr.
15,52 kr.
13,43 kr.
11,86 kr.
Reel
10,52 kr.
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 388In Stock
1.500Expected 18/02/2027
Cut Tape
40,81 kr.
30,06 kr.
26,41 kr.
23,57 kr.
22,31 kr.
Reel
20,37 kr.
Min.: 1
Mult.: 1
: 1.500
15 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm 437In Stock
Cut Tape
20,66 kr.
15,37 kr.
13,50 kr.
11,71 kr.
10,22 kr.
Reel
9,62 kr.
Min.: 1
Mult.: 1
: 1.000
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 280In Stock
14.000On Order
Cut Tape
19,84 kr.
13,58 kr.
11,12 kr.
10,29 kr.
9,03 kr.
Reel
8,65 kr.
Min.: 1
Mult.: 1
: 1.000
15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR 500In Stock
Cut Tape
13,95 kr.
9,85 kr.
8,50 kr.
7,38 kr.
Reel
6,39 kr.
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 40 Max. ESR 317In Stock
Cut Tape
16,64 kr.
11,79 kr.
10,15 kr.
8,88 kr.
7,91 kr.
Reel
7,91 kr.
Min.: 1
Mult.: 1
: 800
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR 400In Stock
Cut Tape
15,82 kr.
11,26 kr.
9,62 kr.
8,50 kr.
7,53 kr.
Reel
7,53 kr.
Min.: 1
Mult.: 1
: 800
220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 45 Max. ESR 750In Stock
Cut Tape
14,99 kr.
10,67 kr.
9,10 kr.
8,06 kr.
7,12 kr.
Reel
7,12 kr.
Min.: 1
Mult.: 1
: 800
220 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 8In Stock
Cut Tape
48,34 kr.
27,15 kr.
23,05 kr.
19,92 kr.
Reel
13,43 kr.
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=70mOhm 493In Stock
Cut Tape
39,24 kr.
28,65 kr.
24,69 kr.
22,68 kr.
Reel
20,37 kr.
Min.: 1
Mult.: 1
: 500
15 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 52.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 18 Max. ESR 998In Stock
Cut Tape
17,08 kr.
11,71 kr.
9,62 kr.
8,95 kr.
7,31 kr.
Reel
7,31 kr.
Min.: 1
Mult.: 1
: 800
220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms
883In Stock
Cut Tape
14,62 kr.
9,92 kr.
8,06 kr.
7,53 kr.
Reel
6,48 kr.
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms
911In Stock
Cut Tape
19,77 kr.
13,95 kr.
11,49 kr.
10,74 kr.
Reel
9,25 kr.
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms
1.572In Stock
Cut Tape
14,10 kr.
9,25 kr.
7,76 kr.
7,25 kr.
6,26 kr.
Reel
5,96 kr.
Min.: 1
Mult.: 1
: 1.000
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2912 20% E SR=200mOhms AEC-Q200 395In Stock
Cut Tape
26,18 kr.
18,65 kr.
15,67 kr.
14,70 kr.
Reel
12,09 kr.
Min.: 1
Mult.: 1
: 500
4.7 uF 75 VDC SMD/SMT 20 % 2917 200 mOhms 35.3 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 40In Stock
Cut Tape
172,40 kr.
133,68 kr.
Reel
113,62 kr.
112,94 kr.
Min.: 1
Mult.: 1
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm 485In Stock
Cut Tape
20,66 kr.
14,85 kr.
13,65 kr.
11,79 kr.
Reel
11,71 kr.
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 207.9 uA 2.9 mm + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 3.924In Stock
Cut Tape
24,92 kr.
17,98 kr.
15,59 kr.
13,73 kr.
12,23 kr.
Reel
11,86 kr.
Min.: 1
Mult.: 1
: 1.000
47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel