2917 Tantalum Capacitors - Polymer

Results: 4.209
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 10volts 68uF ESR 25mohm 2.071In Stock
Cut Tape
14,85 kr.
10,15 kr.
8,28 kr.
7,61 kr.
6,35 kr.
Reel
5,80 kr.
Min.: 1
Mult.: 1
: 3.000
68 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 40mohm 1.409In Stock
Cut Tape
17,53 kr.
12,16 kr.
9,92 kr.
9,25 kr.
Reel
7,18 kr.
Min.: 1
Mult.: 1
: 2.500
220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms 1.129In Stock
Cut Tape
29,99 kr.
21,63 kr.
18,72 kr.
16,56 kr.
Reel
14,32 kr.
Min.: 1
Mult.: 1
: 1.000
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms
2.000In Stock
Cut Tape
36,11 kr.
25,36 kr.
21,78 kr.
19,17 kr.
18,58 kr.
Reel
18,58 kr.
Min.: 1
Mult.: 1
: 1.000
No
15 uF 35 VDC SMD/SMT 20 % 2917 125 mOhms 52.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms 1.000In Stock
Cut Tape
39,76 kr.
29,39 kr.
25,74 kr.
22,90 kr.
21,78 kr.
Reel
21,71 kr.
Min.: 1
Mult.: 1
: 1.000
No
68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms 3.453In Stock
2.500Expected 22/04/2027
Cut Tape
62,51 kr.
46,40 kr.
40,43 kr.
37,82 kr.
Reel
35,73 kr.
Min.: 1
Mult.: 1
: 500
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
417In Stock
Cut Tape
74,45 kr.
56,10 kr.
49,76 kr.
45,36 kr.
Reel
43,64 kr.
Min.: 1
Mult.: 1
: 500
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 ESR=5mOhms 500In Stock
500Expected 14/01/2027
Cut Tape
55,73 kr.
41,48 kr.
36,40 kr.
32,60 kr.
Reel
31,56 kr.
Min.: 1
Mult.: 1
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=4mOhm 3.041In Stock
500Expected 25/01/2027
Cut Tape
62,59 kr.
46,40 kr.
40,51 kr.
37,90 kr.
Reel
35,73 kr.
Min.: 1
Mult.: 1
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 4 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms
150In Stock
Cut Tape
136,52 kr.
104,51 kr.
93,47 kr.
Reel
84,45 kr.
Min.: 1
Mult.: 1
: 100
No
47 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 75.2 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mohms 300In Stock
Cut Tape
377,63 kr.
Reel
131,74 kr.
Min.: 1
Mult.: 1
: 100
No
100 uF 30 VDC SMD/SMT 10 % 2917 70 mOhms 300 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=40mOhms
1.241In Stock
1.000Expected 18/12/2026
Cut Tape
153,45 kr.
123,02 kr.
110,93 kr.
Reel
110,63 kr.
Min.: 1
Mult.: 1
: 100
No
220 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=50mOhms 167In Stock
Cut Tape
178,59 kr.
138,61 kr.
Reel
117,79 kr.
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 10 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms
1.887In Stock
1.200Expected 14/05/2027
Cut Tape
180,76 kr.
141,37 kr.
129,36 kr.
Reel
124,51 kr.
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 2.528In Stock
9.600On Order
Cut Tape
83,70 kr.
64,60 kr.
56,99 kr.
Reel
54,53 kr.
50,58 kr.
49,31 kr.
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200 1.000In Stock
Cut Tape
43,79 kr.
32,30 kr.
28,35 kr.
25,21 kr.
Reel
23,87 kr.
Min.: 1
Mult.: 1
: 500
No
470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 831In Stock
Cut Tape
37,90 kr.
26,56 kr.
22,90 kr.
20,07 kr.
18,72 kr.
Reel
16,49 kr.
Min.: 1
Mult.: 1
: 1.000
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T59EE476M050C0070
Vishay Tantalum Capacitors - Polymer PRELIMINARYT59476M050EE2T0070 367In Stock
Cut Tape
93,70 kr.
71,02 kr.
63,19 kr.
59,61 kr.
Reel
59,61 kr.
Min.: 1
Mult.: 1
: 400
47 uF 50 VDC SMD/SMT 20 % 2917 70 Ohms 235 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape
Vishay T51D227M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D227M2R5C0025 1.240In Stock
19,55 kr.
13,65 kr.
11,26 kr.
10,52 kr.
9,25 kr.
Min.: 1
Mult.: 1
2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay T51D337M004C0025
Vishay Tantalum Capacitors - Polymer T51D337M004C0025 1.057In Stock
24,99 kr.
17,68 kr.
14,70 kr.
13,80 kr.
12,16 kr.
Min.: 1
Mult.: 1
4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 5.231In Stock
4.500Expected 27/05/2027
Cut Tape
17,16 kr.
11,94 kr.
9,85 kr.
8,95 kr.
Reel
7,98 kr.
Min.: 1
Mult.: 1
: 500
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 2.215In Stock
Cut Tape
12,01 kr.
9,47 kr.
8,28 kr.
7,45 kr.
Reel
6,99 kr.
Min.: 1
Mult.: 1
: 2.500
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi 842In Stock
Cut Tape
32,75 kr.
23,42 kr.
22,45 kr.
19,69 kr.
Reel
19,55 kr.
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 250 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm 800In Stock
Cut Tape
18,58 kr.
17,23 kr.
16,71 kr.
Reel
16,71 kr.
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm 577In Stock
1.000Expected 06/05/2027
Cut Tape
44,54 kr.
32,08 kr.
29,69 kr.
29,09 kr.
Reel
29,02 kr.
Min.: 1
Mult.: 1
: 500
6.8 uF 75 VDC SMD/SMT 20 % 2917 120 mOhms 51 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel