2917 Tantalum Capacitors - Polymer

Results: 4.209
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms 30.013In Stock
1.500Expected 09/09/2027
Cut Tape
30,96 kr.
26,93 kr.
Reel
26,93 kr.
Min.: 1
Mult.: 1
Max.: 4.000
: 500
22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms
18.651In Stock
Cut Tape
34,24 kr.
24,02 kr.
20,66 kr.
19,47 kr.
Reel
19,47 kr.
Min.: 1
Mult.: 1
: 500
47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms
4.113In Stock
2.500Expected 13/04/2027
Cut Tape
56,62 kr.
42,37 kr.
36,70 kr.
34,69 kr.
Reel
31,93 kr.
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms
10.183In Stock
1.500Expected 04/03/2027
Cut Tape
67,14 kr.
51,03 kr.
44,61 kr.
42,60 kr.
Reel
39,24 kr.
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 15 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms
14.960In Stock
Cut Tape
59,38 kr.
44,69 kr.
38,87 kr.
37,08 kr.
Reel
34,02 kr.
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms
9.006In Stock
Cut Tape
60,72 kr.
45,80 kr.
39,84 kr.
37,90 kr.
Reel
37,82 kr.
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms
5.530In Stock
12.000Expected 29/04/2027
Cut Tape
61,77 kr.
46,63 kr.
40,58 kr.
38,72 kr.
Reel
35,66 kr.
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 4 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms
3.376In Stock
Cut Tape
59,38 kr.
44,69 kr.
38,87 kr.
37,08 kr.
Reel
33,94 kr.
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 20.013In Stock
10.000Expected 11/02/2027
Cut Tape
19,02 kr.
13,58 kr.
11,71 kr.
10,29 kr.
Reel
9,33 kr.
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 13.619In Stock
20.000On Order
Cut Tape
17,75 kr.
12,23 kr.
10,07 kr.
9,40 kr.
Reel
8,65 kr.
Min.: 1
Mult.: 1
Max.: 4.000
: 500
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 10% 7342 C (0.01%/1000Hrs) ESR=10mOhms 100In Stock
Cut Tape
184,56 kr.
143,08 kr.
Reel
121,60 kr.
120,85 kr.
Min.: 1
Mult.: 1
: 100
No
470 uF 4 VDC SMD/SMT 10 % 2917 10 mOhms 118 uA 2.8 mm - 55 C + 125 C 7343 D Case T541 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm 2.874In Stock
Cut Tape
22,75 kr.
16,04 kr.
13,35 kr.
12,53 kr.
10,67 kr.
Reel
9,77 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 16volts 20% 1.752In Stock
Cut Tape
30,59 kr.
22,08 kr.
20,07 kr.
17,61 kr.
15,82 kr.
Reel
15,07 kr.
Min.: 1
Mult.: 1
: 1.200
150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR 2.811In Stock
Cut Tape
15,44 kr.
10,59 kr.
8,65 kr.
8,06 kr.
Reel
6,99 kr.
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms
260In Stock
Cut Tape
69,90 kr.
53,41 kr.
46,92 kr.
Reel
44,83 kr.
37,90 kr.
Min.: 1
Mult.: 1
: 100
10 uF 50 VDC 2917 100 mOhms - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 206In Stock
Cut Tape
84,00 kr.
64,83 kr.
57,14 kr.
Reel
54,76 kr.
50,65 kr.
49,46 kr.
Min.: 1
Mult.: 1
: 100
10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 56uF 20% 1200mA 3.760In Stock
Cut Tape
24,02 kr.
16,93 kr.
14,10 kr.
13,20 kr.
Reel
10,29 kr.
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
56 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 196 uA 1.4 mm - 55 C + 105 C 7343 D Case TQT Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T52 7360-20 150MuF 0.2 25V 7" reel 55kHz ESR 491In Stock
3.000Expected 06/09/2027
Cut Tape
42,15 kr.
34,61 kr.
26,63 kr.
25,21 kr.
Reel
22,16 kr.
Min.: 1
Mult.: 1
: 1.000
150 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 375 uA 1.5 mm - 55 C + 105 C 7343 M1 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=65mOhms 3.994In Stock
Cut Tape
15,37 kr.
10,52 kr.
8,58 kr.
7,98 kr.
6,99 kr.
Reel
6,86 kr.
Min.: 1
Mult.: 1
: 1.000
22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.8 mm 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% 7343-20 -55C / 105C ESR=100mOhms 3.261In Stock
Cut Tape
13,06 kr.
8,88 kr.
7,18 kr.
6,67 kr.
5,73 kr.
Reel
5,45 kr.
Min.: 1
Mult.: 1
: 1.000
33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=40mOhms 4.889In Stock
1.000Expected 22/04/2027
Cut Tape
14,99 kr.
10,29 kr.
8,36 kr.
7,76 kr.
7,53 kr.
Reel
6,86 kr.
Min.: 1
Mult.: 1
: 1.000
47 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 117.5 uA 2 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=60mOhms 2.932In Stock
Cut Tape
14,77 kr.
10,07 kr.
8,21 kr.
7,61 kr.
6,61 kr.
Reel
6,48 kr.
Min.: 1
Mult.: 1
: 1.000
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF ESR=100mOhms High Volt 1.714In Stock
Cut Tape
14,99 kr.
10,29 kr.
8,36 kr.
7,76 kr.
6,80 kr.
Reel
6,42 kr.
Min.: 1
Mult.: 1
: 1.000
68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 1.8 mm - 55 C + 125 C 7343 V Code T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=90mOhms Hi Energy Hi Humidity 1.775In Stock
Cut Tape
19,55 kr.
13,58 kr.
11,26 kr.
10,52 kr.
9,25 kr.
Reel
9,25 kr.
Min.: 1
Mult.: 1
: 1.000
47 uF 35 VDC SMD/SMT 20 % 2917 90 mOhm 164.5 uA 1.9 mm - 55 C + 105 C 7343 T593 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=90mOhms Hi Energy Hi Humidity 1.800In Stock
Cut Tape
20,37 kr.
14,25 kr.
11,79 kr.
11,04 kr.
9,77 kr.
Reel
9,70 kr.
Min.: 1
Mult.: 1
: 1.000
47 uF 35 VDC SMD/SMT 20 % 2917 90 mOhm 164.5 uA 1.4 mm - 55 C + 105 C 7343 T593 Reel, Cut Tape, MouseReel