2917 Tantalum Capacitors - Polymer

Results: 4.209
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% 5.925In Stock
Cut Tape
14,55 kr.
9,85 kr.
8,06 kr.
7,53 kr.
6,18 kr.
Reel
5,64 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% 5.900In Stock
Cut Tape
15,14 kr.
10,29 kr.
8,43 kr.
7,83 kr.
6,54 kr.
Reel
5,94 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% 5.983In Stock
Cut Tape
13,95 kr.
9,47 kr.
7,68 kr.
7,12 kr.
5,89 kr.
Reel
5,89 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% 5.971In Stock
Cut Tape
15,07 kr.
10,29 kr.
8,43 kr.
7,83 kr.
6,48 kr.
Reel
6,42 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% 7.284In Stock
Cut Tape
14,02 kr.
9,55 kr.
7,76 kr.
7,18 kr.
5,95 kr.
Reel
5,95 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5.764In Stock
Cut Tape
17,08 kr.
11,71 kr.
9,62 kr.
8,95 kr.
7,53 kr.
Reel
6,86 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
10 uF 35 VDC SMD/SMT 20 % 2917 180 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% 6.000In Stock
Cut Tape
17,38 kr.
12,01 kr.
9,85 kr.
9,18 kr.
7,68 kr.
Reel
7,61 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
15 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 5.468In Stock
Cut Tape
17,68 kr.
12,16 kr.
10,00 kr.
9,33 kr.
7,83 kr.
Reel
7,12 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
22 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 77 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5.567In Stock
Cut Tape
15,82 kr.
10,89 kr.
8,88 kr.
8,28 kr.
6,93 kr.
Reel
6,86 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
10 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% 6.000In Stock
Cut Tape
16,19 kr.
11,12 kr.
9,10 kr.
8,50 kr.
7,06 kr.
Reel
6,99 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
15 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 5.946In Stock
Cut Tape
17,31 kr.
12,01 kr.
9,85 kr.
9,18 kr.
7,68 kr.
Reel
7,61 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
22 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 77 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin 7.855In Stock
6.800Expected 25/02/2027
Cut Tape
45,13 kr.
33,20 kr.
29,17 kr.
25,96 kr.
Reel
25,96 kr.
Min.: 1
Mult.: 1
: 400
470 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 752 uA 3.8 mm - 55 C + 105 C 7343 5 Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm 13.332In Stock
Cut Tape
17,53 kr.
12,76 kr.
11,26 kr.
10,29 kr.
Reel
9,47 kr.
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm 54.695In Stock
Cut Tape
50,58 kr.
37,52 kr.
33,05 kr.
29,54 kr.
Reel
27,15 kr.
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 250 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm 5.881In Stock
Cut Tape
39,17 kr.
27,45 kr.
23,57 kr.
20,74 kr.
Reel
20,59 kr.
Min.: 1
Mult.: 1
: 500
3.3 uF 125 VDC SMD/SMT 20 % 2917 250 mOhms 41.3 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm 15.911In Stock
9.600Expected 19/01/2027
Cut Tape
29,77 kr.
21,48 kr.
18,80 kr.
15,07 kr.
Reel
15,07 kr.
Min.: 1
Mult.: 1
: 400
100 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=75mOhm Black Resin 6.993In Stock
Cut Tape
34,09 kr.
24,10 kr.
20,59 kr.
17,38 kr.
Reel
17,38 kr.
Min.: 1
Mult.: 1
: 400
22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4.1 mm - 55 C + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi 8.207In Stock
Cut Tape
31,56 kr.
22,68 kr.
19,69 kr.
17,38 kr.
Reel
13,95 kr.
Min.: 1
Mult.: 1
: 1.000
47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=10mOhms 326In Stock
Cut Tape
78,85 kr.
59,38 kr.
52,59 kr.
47,22 kr.
Reel
47,22 kr.
Min.: 1
Mult.: 1
: 400
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 330uF ESR 25mohm 9.763In Stock
Cut Tape
25,89 kr.
18,35 kr.
15,37 kr.
14,47 kr.
13,73 kr.
Reel
13,73 kr.
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 50V Case EE 6.486In Stock
12.000On Order
Cut Tape
85,49 kr.
65,87 kr.
57,96 kr.
57,37 kr.
Reel
57,37 kr.
Min.: 1
Mult.: 1
: 400
47 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 235 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms
18.047In Stock
46.000On Order
Cut Tape
15,82 kr.
10,82 kr.
8,88 kr.
8,28 kr.
Reel
7,18 kr.
Min.: 1
Mult.: 1
Max.: 4.000
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms
20.775In Stock
18.000Expected 08/03/2027
Cut Tape
13,95 kr.
9,40 kr.
7,61 kr.
7,12 kr.
6,15 kr.
Reel
5,89 kr.
Min.: 1
Mult.: 1
Max.: 8.000
: 1.000
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% 10.933In Stock
Cut Tape
33,64 kr.
23,42 kr.
19,92 kr.
18,28 kr.
Reel
14,02 kr.
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms
11.380In Stock
Cut Tape
25,44 kr.
18,13 kr.
15,14 kr.
14,25 kr.
Reel
12,61 kr.
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel