2917 7343 Tantalum Capacitors - Polymer

Results: 4.193
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms 195In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 834In Stock
Min.: 1
Mult.: 1
Max.: 400
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms 118In Stock
Min.: 1
Mult.: 1
: 100
No
15 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms 488In Stock
1.900On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 7343 20% ESR=25mOhms 687In Stock
300Expected 12/03/2027
Min.: 1
Mult.: 1
Max.: 200
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms 493In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 313In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 1.141In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 161In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 10% ESR=40mOhms 526In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms 86In Stock
4.700On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 1.203In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 378In Stock
1.600On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 97In Stock
200Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 998In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 198 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 659In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500
No
330 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 198 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T52E5107M020C0055
Vishay Tantalum Capacitors - Polymer T52107M020E52T0055 1.122In Stock
Min.: 1
Mult.: 1
: 1.200
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm Black Resi 624In Stock
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 3.1 mm - 55 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=100mohm Black Res 590In Stock
2.800On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 528 uA 3.8 mm - 55 C + 105 C 7343 5 Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm 307In Stock
500On Order
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 3.1 mm - 55 C + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm Black Resi 380In Stock
500Expected 22/04/2027
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm 109In Stock
1.000Expected 25/02/2027
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi 500In Stock
500Expected 22/04/2027
Min.: 1
Mult.: 1
: 500

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi 402In Stock
500Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 250 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 423In Stock
500Expected 11/03/2027
Min.: 1
Mult.: 1
: 500

15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel