2917 7343 Tantalum Capacitors - Polymer

Results: 4.193
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 47In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 139In Stock
500Expected 12/02/2027
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 40mohm 734328 POSCAP 1.063In Stock
Min.: 1
Mult.: 1
: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TH Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Min.: 1
Mult.: 1
: 500
No
4.7 uF SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms 380In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms 36In Stock
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 8In Stock
900Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms 35In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR 42In Stock
Min.: 1
Mult.: 1
: 400
No
470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=80mOhms 25In Stock
Min.: 1
Mult.: 1
: 500
No
15 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 37.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 465In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms 600In Stock
Min.: 1
Mult.: 1
: 1.000
No
330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 77In Stock
Min.: 1
Mult.: 1
: 500
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 2817 HRA Multi-Anode 5In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 5 mOhms 208 uA 3.8 mm - 55 C + 125 C 7343 Y Code T541 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3volts 1500uF 20% 20% ESR=8mOhms 75In Stock
300Expected 11/02/2027
Min.: 1
Mult.: 1
Max.: 200
: 100
No
1.5 mF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms 98In Stock
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 868In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20% 447In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=7mOhms 574In Stock
Min.: 1
Mult.: 1
: 1.000
No
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 150uF 20% D CASE ESR=25 398In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms 181In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 16 VDC SMD/SMT 10 % 2917 65 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 100mOhms 814In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 641In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms 275In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms 645In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 68 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel