2815 Tantalum Capacitors - Polymer

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
22,23 kr.
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
16,11 kr.
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
23,72 kr.
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
12,83 kr.
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
25,44 kr.
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
32,67 kr.
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
22,45 kr.
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
17,16 kr.
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
23,05 kr.
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
13,06 kr.
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms Non-Stocked Lead-Time 52 Weeks
Cut Tape
18,87 kr.
13,50 kr.
11,86 kr.
10,29 kr.
9,25 kr.
Reel
8,58 kr.
Min.: 1
Mult.: 1
: 1.000
100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 80 uA 1.9 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 100uF 3528 20% ESR=50mOhms Non-Stocked Lead-Time 14 Weeks
Reel
17,46 kr.
Min.: 500
Mult.: 500
: 500
100 uF 35 VDC SMD/SMT 20 % 2815 50 mOhms 350 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 35V 100uF 3528 20% ESR=100mOhms Non-Stocked Lead-Time 14 Weeks
Reel
16,93 kr.
Min.: 500
Mult.: 500
: 500
100 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 350 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 18V 160uF 3528 20% ESR=80mOhms High Energy Non-Stocked Lead-Time 14 Weeks
Reel
10,74 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
160 uF 18 VDC SMD/SMT 20 % 2815 80 mOhms 288 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 Reel
KEMET Tantalum Capacitors - Polymer 25V 100uF 3528 20% ESR=50mOhms Harsh Env Non-Stocked Lead-Time 14 Weeks
Cut Tape
9,03 kr.
Reel
9,03 kr.
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2815 50 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 3528 20% ESR=50mOhms Harsh Env Non-Stocked Lead-Time 14 Weeks
Cut Tape
7,68 kr.
Reel
7,68 kr.
Min.: 1
Mult.: 1
: 500
68 uF 25 VDC SMD/SMT 20 % 2815 50 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Cut Tape
16,71 kr.
11,49 kr.
9,40 kr.
8,73 kr.
Reel
7,18 kr.
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 2.8 mm - 55 C + 150 C 7343 D Case T523 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Semiconductors Tantalum Capacitors - Polymer PRELIMINARY T54226M075EE2TZB100 Non-Stocked Lead-Time 40 Weeks
89,15 kr.
Min.: 400
Mult.: 400
No
22 uF 75 VDC SMD/SMT 20 % 2815 100 mOhms 165 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54