1411 Tantalum Capacitors - Polymer

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 68uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
15,82 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
No
68 uF 6 VDC SMD/SMT 20 % 1411 70 mOhms 40.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Reel
2,67 kr.
Min.: 8.000
Mult.: 8.000
: 8.000
68 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
Vishay T55B225M035C0200
Vishay Tantalum Capacitors - Polymer T55B225M035C0200 Non-Stocked
8,43 kr.
5,68 kr.
4,13 kr.
3,54 kr.
Min.: 1
Mult.: 1
2.2 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55B475M035C0200
Vishay Tantalum Capacitors - Polymer T55B475M035C0200 Non-Stocked Lead-Time 50 Weeks
2,91 kr.
Min.: 2.000
Mult.: 2.000
4.7 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 16.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T55